MVF60NN152CMK50 by NXP Semiconductors

Overview of MVF60NN152CMK50 by NXP Semiconductors

The MVF60NN152CMK50 is a semiconductor component manufactured by NXP Semiconductors, dedicated to enhancing the capabilities of complex, high-performance systems. This component is an integrated circuit (IC) belonging to the Microcontrollers subcategory, encapsulated within a 364-MAPBGA (Metallic Array Package Ball Grid Array) package. One of the distinctive features of this part is its dual-core architecture, embedding an ARM Cortex-A5 core operating up to 500 MHz for high-level processing tasks, alongside an ARM Cortex-M4 core that runs up to 266 MHz, optimized for real-time operations.

NXP’s MVF60NN152CMK50 is designed to tackle a wide array of applications requiring a balanced act between power efficiency and computational power. It boasts 32-bit processing capabilities, made relevant through features like its integrated cache, boundary scan support, and a substantial internal data RAM capacity. The IC operates within a temperature range of -40 °C to +85 °C, underpins a clock frequency maximum of 24 MHz, and is designed to meet the needs of complex digital systems through its 1.1V to 0.9V supply voltage range. Furthermore, its compliance with numerous industry standards including Pb-free and RoHS confirms its suitability for global applications demanding environmentally safe components.

Industry Applications for MVF60NN152CMK50

The versatile features and specifications of the MVF60NN152CMK50 accommodate it for a wide variety of industry applications, although it is important to remember that these potential applications are conceptual and must be carefully analyzed and verified by engineering and design teams according to specific industry standards and requirements.

  • Industrial Automation: In this sector, components such as the MVF60NN152CMK50 might potentially be used to control automated machinery, due to its high-speed processing cores for real-time operations and considerable data RAM for complex logic processing. Its integrated DMA channels could streamline data transfer between peripherals, reducing CPU overhead in intensive operations.
  • Consumer Electronics: Devices like smartphones, smartwatches, or tablets could potentially harness the low power mode and dual-core architecture for efficient multitasking and power conservation, improving device battery life while maintaining optimal performance.
  • Internet of Things (IoT): The MVF60NN152CMK50 could be a cornerstone in IoT devices where the balance between power efficiency and processing capability is crucial, supported by its wide operating temperature range, making it versatile for varying environmental conditions.
  • Automotive: Though not explicitly specified for automotive standards compliance, similar parts are often considered for vehicle telematics, infotainment systems, and driver assistance technologies, depending on environmental and operational standards adherence.
  • Aerospace and Defense: Given its high-speed processing capabilities and low power consumption, components like the MVF60NN152CMK50 might find applications in unmanned aerial vehicles (UAVs) or portable communications equipment, where size, weight, power, and cost are critical considerations.

Note that these potential industry applications are purely illustrative and must undergo thorough validation processes.

About NXP Semiconductors

NXP Semiconductors is a leading technology company that specializes in secure connectivity solutions for embedded applications. They have carved a niche in the semiconductor industry, especially in the domain of Microcontrollers and Processors, with the MVF60NN152CMK50 being a prime example of their innovation. NXP focuses on delivering solutions that enable secure connections and infrastructure for smarter systems, driving advancements in the Internet of Things (IoT), automotive, and industrial applications. With a broad portfolio that includes a wide variety of microcontrollers, NXP caters to the needs of almost any embedded design, offering components that emphasize performance, security, and ease of integration.

Where to Find MVF60NN152CMK50 by NXP Semiconductors

The MVF60NN152CMK50 by NXP Semiconductors can be researched on our site, findchips.com, to find current stock levels, pricing, and potential distributors. For those looking into procurement, it is beneficial to utilize findchips.com to compare options not only for this specific part but also for alternate parts offered by NXP Semiconductors or other manufacturers within the Microcontrollers category.

Historically, distributors such as Avnet Silica, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have been sources for NXP’s parts like the MVF60NN152CMK50. However, for the most accurate information on availability and pricing, visit findchips.com.

Compare pricing for MVF60NN152CMK50 and other Microcontrollers / Microcontrollers and Processors at findchips.com