MC34063ADR by Texas Instruments

Overview of MC34063ADR by Texas Instruments

The MC34063ADR is a versatile switching regulator integrated circuit (IC) capable of performing buck, boost, and inverting power conversion. Manufactured by Texas Instruments, this IC operates across a wide input voltage range from 3V to 40V, which makes it suitable for a variety of power sourcing requirements. It is designed to work in environments with temperatures ranging from 0°C to 70°C, encapsulated within an 8-SOIC package for easy integration into electronic circuit designs.

The device supports a maximum output current of 1.5A, allowing for use in applications requiring moderate power levels. It operates at a switching frequency of up to 100 kHz, equipped with a voltage-mode control method, offering precise control over output parameters. The device’s ability to perform in buck, boost, and inverting configurations, combined with its input voltage flexibility and robust output current capability, make it a highly adaptable solution for various power supply design challenges.

A few notable characteristics further defined by its part data attributes include its compliance with RoHS standards, ensuring environmentally friendly use, and a moisture sensitivity level (MSL) of 1, indicating it can be stored for extended periods without moisture-related degradation. The IC’s operating temperature supports commercial applications, and its surface-mount package enables a compact footprint on printed circuit boards (PCBs).

Industry Applications for MC34063ADR

The MC34063ADR switching regulator’s versatile nature means it has potential applications across several industries. Note that these potential applications require careful analysis and verification by engineering and design teams to ensure compatibility with specific requirements and standards.

  • Consumer Electronics: This IC might be used in the power supply design of various consumer electronics, such as portable devices, where its boost or buck capabilities can efficiently manage battery power. Its wide input voltage range and 1.5A output make it suitable for handheld gaming devices, wireless headphones, and smart wearables.
  • Industrial Automation: In the realm of industrial automation, the MC34063ADR could potentially be deployed in sensor modules or control systems, leveraging its buck-boost conversion to provide stable power despite variable input sources, which is common in industrial environments.
  • Telecommunications: For telecommunications infrastructure, especially in remote locations where power conditions fluctuate, this IC could offer an efficient solution for voltage regulation, ensuring the reliable operation of communication modules.
  • Automotive: Although not specified for automotive standards like AEC-Q100, similar parts equipped with the necessary specifications might find use in vehicle power systems, where the ability to convert voltages efficiently can supply electronic control units (ECUs), infotainment, or sensor systems.
  • Computing and Data Storage: Cloud storage facilities and data centers, where efficient power management is critical, might utilize such switching regulators for managing supply voltages to complex server arrays, optimizing power consumption and reducing heat output.

It is imperative to note that the above-mentioned industry applications are conceptual and illustrative. Actual implementation requires adherence to industry standards and rigorous evaluation to meet specific operational demands.

About Texas Instruments

Texas Instruments (TI) is a well-known name in the semiconductor industry, with a vast portfolio that includes a wide array of products from Switching Regulator or Controllers to advanced digital signal processors. Within the domain of power circuits, TI has established itself as a go-to for reliable and efficient power management solutions, with the MC34063ADR representing just a fragment of their comprehensive offering in this field. This particular part showcases TI’s capabilities in providing adaptable and robust components that cater to a broad spectrum of power conversion needs.

Texas Instruments’ commitment to innovation is evident in their continuous efforts to improve the efficiency, reliability, and functionality of their products. The company supports engineers with extensive resources, including design tools and detailed datasheets, to simplify the integration of their parts into various applications. When it comes to Switching Regulator or Controllers, TI’s portfolio is designed to meet the diverse needs of modern electronic designs, highlighting their role as a crucial supplier in the electronics manufacturing and design industry.

Where to Find MC34063ADR by Texas Instruments

For procurement professionals and engineers looking to source the MC34063ADR, findchips.com offers a comprehensive platform to check current stock levels and pricing from various distributors. As of past listings, distributors such as Win Source Electronics, LCSC, Chip 1 Exchange, and Mouser Electronics have been known to stock this part. However, it is crucial to visit findchips.com to get the most up-to-date information regarding availability and pricing. The platform also allows users to explore alternatives within the category of Switching Regulator or Controllers, potentially uncovering other parts offered by Texas Instruments or different manufacturers that meet the requirements of their specific applications.

Compare pricing for MC34063ADR and other Switching Regulator or Controllers / Power Circuits at findchips.com