Overview of RC0805FR-072K2L by YAGEO Corporation
The RC0805FR-072K2L by YAGEO Corporation is a fixed resistor characterized by its metal glaze/thick film technology. It has a resistance value of 2.2KΩ (2200Ω) and a tolerance of ±1%, making it a precise component for a wide range of electrical applications. This resistor is designed for surface mounting, fitting a standard 0805 footprint, which is a common size in electronic circuits, making it suitable for automated assembly processes. The power rating of this resistor is 0.125W (125mW), and it can handle a voltage of up to 150V. Additionally, it is compliant with ROHS standards, ensuring it meets global environmental safety norms. With an operating temperature range of -55 °C to +155 °C, the RC0805FR-072K2L is versatile for use in various thermal conditions. Its temperature coefficient is 100 ppm/°C, which specifies the rate at which the resistance value changes with temperature.
Key attributes also include its packaging method, which is tape and reel (TR) with paper for 7 inches diameter reels, facilitating easy integration into manufacturing lines. The resistor’s terminals are finished with matte tin (Sn) over a nickel (Ni) barrier, ensuring good solderability and long-term reliability. This part is designated as laser trimmable, which indicates that its resistance value can be finely adjusted with laser trimming techniques during or after manufacturing, thus enhancing precision. These features make the RC0805FR-072K2L a reliable and versatile choice for precision electrical circuits.
Industry Applications for RC0805FR-072K2L
Note: The potential industry applications mentioned below are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Consumer Electronics: This resistor could potentially be used in devices like smartphones, wearable technology, and tablets where precision and reliability are essential. The 0805 package size is particularly suitable for the compact PCB layouts of these devices.
- Computing and Data Storage: Servers and storage devices might utilize this component for power management circuits, given its precision and stability over a wide range of operating temperatures.
- Electronic Manufacturing: As a general-purpose resistor with a wide operating temperature range and high reliability, it could be integrated into a variety of manufacturing and test equipment. Its surface-mount technology (SMT) design facilitates automated assembly processes, making it a practical choice for electronic manufacturers.
- Automotive: If compliant with automotive standards (though not specified in the attributes, warranting additional verification), it might find applications in electronic subsystems of vehicles, including infotainment systems, control units, and sensor circuits where robustness and precision are required.
- Telecommunications: The resistor might also be integral in telecommunications equipment, such as transceivers, modems, and signal processing units, where accurate signal conditioning and power management are critical.
It’s important for design teams to rigorously evaluate the component’s specifications against the requirements of their specific applications to ensure compatibility and performance.
About YAGEO Corporation
YAGEO Corporation is a leading global manufacturer specializing in a wide range of passive components, including resistors, capacitors, and wireless components. Among its expansive portfolio, RC0805FR-072K2L and other similar parts illustrate YAGEO’s expertise in the development and production of Metal Glaze/Thick Film Resistors. These components are known for their reliability, precision, and performance, catering to a broad spectrum of industrial, commercial, and consumer applications.
YAGEO has consistently demonstrated its commitment to innovation, quality, and environmental management, making it a preferred choice for engineers and procurement specialists worldwide. Its products, including resistors of various types and sizes, meet rigorous quality standards and are designed to address the evolving needs of electronic and electrical industries.
Where to Find RC0805FR-072K2L by YAGEO Corporation
To procure the RC0805FR-072K2L resistor, it is advisable to check findchips.com. This platform offers an efficient way to compare current stock levels and pricing from a wide range of distributors. Historically, this part has been available from distributors such as Ozdisan Elektronik, LCSC, Future Electronics, and Mouser Electronics, among others. However, visiting findchips.com will provide the most up-to-date availability and competitive pricing information. For those seeking alternate parts or different specifications, utilizing the search functionalities to explore other Metal Glaze/Thick Film Resistors might reveal additional products from YAGEO Corporation or other manufacturers that fit the requirements.