Overview of XAL5030-332MEC by Coilcraft Inc.
The XAL5030-332MEC is a general-purpose power inductor with a 3.3µH inductance and 20% tolerance, capable of handling a rated current of up to 8.1A. Its SMD (Surface Mount Device) design is encapsulated in a 2221 chip size package, making it suitable for compact applications wherein space-saving is critical. This composite-core inductor, compliant with halogen-free and RoHS standards, offers a low DC resistance of 23.3mOhms. Being shielded, it is optimized for minimal electromagnetic interference, ensuring stable performance in a variety of circuits.
Meeting the AEC-Q200 reference standard underscores its reliability for use in demanding applications. With an operating temperature range from -40°C up to +125°C, it is built to withstand harsh environments. The XAL5030-332MEC is designed with tin-silver terminals and supports dual-ended terminal placements, available in a SMT package style that facilitates efficient manufacturing processes. Its self-resonance frequency is marked at 28MHz, validating its potential for high-frequency applications. With a RECTANGULAR package shape and size, its construction leverages a composite core material, gearing towards optimal efficiency and thermal performance.
Industry Applications for XAL5030-332MEC
- Consumer Electronics: The compact size and high current rating potentially make it suitable for smartphones, tablets, laptops, and wearable devices, where power efficiency and space constraints are key considerations. The shielding aspect could help in minimizing interference with other components.
- Industrial Automation: Given its durable build and compliance with the AEC-Q200 standard, the inductor might find applications in industrial control systems, robotics, and automated machinery, potentially enhancing reliability and performance in electrically noisy environments.
- Automotive: The part’s compliance with AEC-Q200 suggests its suitability for automotive applications, including infotainment systems, electric power steering, and other in-vehicle electronics that require high reliability and performance under extreme conditions.
- Computing and Data Storage: Servers, network routers, and SSDs could benefit from its power integrity improvements, potentially employing it for enhanced efficiency and management of the power supply in high-speed data processing environments.
- Telecommunications: Its properties might make it suitable for RF applications, including base stations, RF transceivers, and other telecommunications equipment that require minimal interference and stable inductance at high frequencies.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Coilcraft Inc.
Coilcraft Inc. is a leading manufacturer of magnetic components, including a wide range of Fixed Inductors, catering to the needs of the electronics industry. Known for their high-quality products and precision engineering, Coilcraft specializes in producing inductors for a variety of applications—from consumer electronics to industrial and automotive applications. The XAL5030-332MEC is part of their extensive lineup of power inductors that demonstrate their commitment to delivering components with exceptional performance, reliability, and efficiency. Coilcraft’s offerings extend beyond general purpose inductors, encompassing RF, Chip Inductors, and High-Reliability Inductors, ensuring that they can meet a diverse range of design requirements.
Where to Find XAL5030-332MEC by Coilcraft Inc
For those interested in purchasing the XAL5030-332MEC, or researching its availability and current pricing, findchips.com offers comprehensive listings from various distributors. Historically, this part has been available at distributors such as Win Source Electronics, NexGen Digital, Coilcraft Direct, Quest Components, Bristol Electronics, Mouser Electronics, and DigiKey. Since inventory levels and pricing fluctuate, visiting FindChips provides real-time data from multiple distributors to ensure you find the best option for your procurement needs. Furthermore, those looking for alternatives or complementary components in the Fixed Inductors category can leverage FindChips’ parametric search functionality to discover parts offered by Coilcraft Inc or other manufacturers.