Overview of IXTT16P60P by IXYS Corporation
The IXTT16P60P is a high-performance Power Field-Effect Transistor (FET) designed for efficient power management and conversion in electronic circuits. Manufactured by IXYS Corporation, this P-channel MOSFET operates at a drain-source voltage of 600V with a drain current of 16A and exhibits a drain-source on-resistance of 0.72Ω. Its TO-247 package ensures a robust and reliable connection in a wide array of applications. The IXTT16P60P features a single element in a silicon-based metal-oxide semiconductor configuration, making it suitable for high-power and high-efficiency applications.
Notable attributes of the IXTT16P60P include its capability to handle an avalanche energy rating (Eas) of 2500mJ, indicating its robustness against sudden energy spikes. The FET is designed with an integrated diode for added protection, showcasing its built-in avalanche rated feature. With an operating temperature range from -55°C to +150°C, it caters to a broad spectrum of industrial and commercial applications. Furthermore, the device promises a moisture sensitivity level of 1, ensuring reliability in varied environmental conditions.
Compliance with Pb-free and RoHS standards underscores IXYS Corporation’s commitment to environmental responsibility, making the IXTT16P60P an eco-friendly choice for modern electronic designs. The presence of a matte tin (Sn) terminal finish enhances its solderability and longevity. Designed for enhancement mode operation, this FET offers ease of control and efficient switching, complemented by its fast turn-off and turn-on times, making it an excellent choice for high-speed switching applications.
Industry Applications for IXTT16P60P
The distinct characteristics of the IXTT16P60P position it as a versatile component in a variety of industries. The potential industry applications, while extensive, are conceptual and should be explored and verified by engineering and procurement professionals to ensure they meet specific standards and application requirements. Below are industries where the IXTT16P60P might be applicable:
- Industrial Automation: The robust voltage and current handling capabilities could potentially make the IXTT16P60P suitable for controlling high-power motors and actuators found in automated assembly lines or robotics. Its fast switching attributes can improve efficiency and precision in these applications.
- Renewable Energy: In solar inverters or wind turbine converters, the efficiency and reliability of the IXTT16P60P could make it a suitable choice for energy conversion systems, facilitating the effective management of high voltage levels and ensuring longevity in harsh environmental conditions.
- Power Supplies: The device’s potential for high-efficiency switching and its built-in diode for protection could make it an integral component in the design of power supply units, particularly those requiring high power density with minimal heat dissipation.
- Consumer Electronics: Given its fast switching times and power handling capabilities, the IXTT16P60P might find a place in the power management circuits of high-performance consumer electronics, possibly contributing to the efficiency and safety of devices like gaming consoles, computers, or large screen televisions.
- Computing and Data Storage: For server power supplies and data center energy management, the IXTT16P60P’s attributes, such as high power dissipation, could potentially enhance the reliability and efficiency of these high-demand systems.
It’s crucial to note that these potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams for conformity with industry standards and specific application needs.
About IXYS Corporation
IXYS Corporation is a well-established name in the field of power semiconductors and mixed-signal ICs, with a strong emphasis on Power Field-Effect TransistorsTransistors. Recognized for innovative technology and product reliability, IXYS has carved a niche in high-power, high-performance transistor solutions that cater to a broad range of industrial, telecommunication, and consumer applications. The company’s product line includes a variety of P-channel and N-channel MOSFETs, IGBTs, and mixed technology devices, among which the IXTT16P60P stands out for its high voltage and current capabilities. By focusing on power efficiency and density, IXYS contributes significantly to the advancement of energy-saving technologies and solutions across sectors.
Where to Find IXTT16P60P by IXYS Corporation
For those looking to procure the IXTT16P60P, an excellent starting point is findchips.com. This platform provides comprehensive information on stock levels, pricing, and availability from various distributors worldwide. It also allows users to compare the IXTT16P60P against other Power Field-Effect Transistors, offering insights into alternative solutions that might be suited to specific applications.
Historically, the IXTT16P60P has been available from distributors such as TME, TTI, TTI Europe, Future Electronics, Mouser Electronics, and Farnell. However, to obtain the most current information on availability, pricing, and to explore alternate parts offered by IXYS Corporation or other manufacturers, visiting findchips.com is highly recommended.