SDSDQAB-008G by SanDisk Corporation

Overview of SDSDQAB-008G by SanDisk Corporation

The SDSDQAB-008G is a high-density flash memory drive, incorporating state-of-the-art CMOS technology into a MicroSD card format. Manufactured by SanDisk Corporation, this memory card offers 8GB of storage space with a UHS Class 4 rating, making it suitable for a wide range of data storage needs. Introduced into the market on May 9, 2016, the SDSDQAB-008G features a NAND type memory IC, which is a popular choice for high-speed and efficient data storage solutions.

The component is encapsulated in an uncased chip DIE package, designed for surface mounting, which allows for a compact and flexible solution for embedded systems. The memory density is notable, providing up to 68719476736 bits, with an organization of 8Gx8, indicating it can store up to 8589934592 words. This product operates within a temperature range of -25 °C to 85 °C, accommodating various environmental conditions. It is compliant with RoHS, although its REACH compliance is unspecified, and falls under the EAR99 category of the ECCN code, highlighting its versatility in global applications. The SDSDQAB-008G represents a significant advancement in microSD card technology, showcasing SanDisk’s commitment to providing high-quality, reliable memory solutions for a variety of electronic applications.

Industry Applications for SDSDQAB-008G

The versatility of the SDSDQAB-008G flash memory drive by SanDisk Corporation makes it suitable for an array of applications across multiple industries. These potential applications are conceptual and require further analysis by engineering and design teams to ensure compliance with specific industry standards and requirements. Some of the possible industries that might leverage this flash memory card include:

  • Consumer Electronics: Devices such as smartphones, digital cameras, and portable music players could potentially benefit from the high-density storage and the durability of the SDSDQAB-008G. Its high storage capacity and operating temperature range make it ideal for gadgets users rely on daily.
  • Computing and Data Storage: With its NAND type memory and significant storage capacity, this microSD card could serve as external storage or backup solutions for laptops, desktops, and servers, possibly enhancing data management and security processes.
  • Automotive: Although not explicitly stated as meeting automotive industry standards such as AEC-Q100, the temperature range and reliability of the SDSDQAB-008G could make it a candidate for exploratory use in vehicle infotainment systems, navigation, and dashcam storage, pending rigorous automotive qualification tests.
  • Security and Surveillance: Security cameras, both in residential and commercial settings, require reliable and high-capacity storage for video footage. The SDSDQAB-008G’s capacity and durability could potentially meet these needs, providing a solid option for manufacturers and systems integrators designing surveillance solutions.
  • Education and Research: Given the increasing reliance on digital tools and resources in educational environments, this microSD card might be used in tablets, e-readers, and other educational technology tools to store educational content, research data, and more.

Note: The suitability of the SDSDQAB-008G for these applications is conceptual and would need to be validated for each specific use case, taking into consideration the environmental conditions, required capacity, and compliance with industry standards.

About SanDisk Corporation

SanDisk Corporation is a leading manufacturer of flash memory solutions, including Flash Memories and other memory technologies. The company has a long-standing reputation for innovation, quality, and reliability in the storage industry. With a broad portfolio ranging from microSD cards to solid state drives (SSDs), SanDisk products are integral to a wide variety of consumer electronics, mobile devices, and industrial applications. The SDSDQAB-008G is just one example of SanDisk’s commitment to advancing digital storage technology, offering high-capacity, high-performance storage solutions that meet the evolving needs of users and industries alike.

Where to Find SDSDQAB-008G by SanDisk Corporation

To source the SDSDQAB-008G flash memory drive by SanDisk Corporation, potential buyers are recommended to utilize findchips.com for the most up-to-date inventory and pricing information. Not only does FindChips provide current stock levels and competitive pricing from a variety of distributors, but it also offers insights into alternate Flash Memories that might fit specific requirements. Historically, the SDSDQAB-008G has been available from distributors such as Chip 1 Exchange and Mouser Electronics. However, inventory levels and distributor availability are subject to change, making findchips.com an invaluable resource for the latest information.

Compare pricing for SDSDQAB-008G and other Flash Memories / Memory at findchips.com