DE1E3KX222MA4BN01F by Murata Manufacturing Co Ltd

Overview of DE1E3KX222MA4BN01F by Murata Manufacturing Co Ltd.

The DE1E3KX222MA4BN01F is a specific type of ceramic capacitor engineered by Murata Manufacturing Co Ltd for a variety of electrical and electronic applications. This component features a capacitance of 0.0022 µF, exhibiting a ±20% tolerance, which is encapsulated in a radial leaded, through-hole mount format. Characterized by its dielectric strength to withstand up to 250 VAC (rated AC voltage) and compliance with safety classifications X1/Y1 for high voltage scenarios, this part is designed to ensure safety and reliability in circuit designs. Its construction is halogen-free, adhering to RoHS and REACH regulations, underscoring Murata’s commitment to environmental sustainability and user safety. Moreover, the DE1E3KX222MA4BN01F has an operating temperature range of -40°C to 125°C, making it versatile across various temperature conditions.

Noteworthy part data attributes include its lead-free (“Pbfree”) and RoHS compliance, ensuring suitability for use in green electronics. Its dimensions, given as a 9 mm diameter and a height of 7 mm, along with a terminal pitch of 10 mm, illustrate a compact radial design, facilitating installation in space-constrained applications. This part is specifically categorized within Ceramic Capacitors, a subcategory of capacitors known for stability and reliability.

Industry Applications for DE1E3KX222MA4BN01F

The applications of the DE1E3KX222MA4BN01F span a broad array of industries, potentially including, but not limited to:

  • Consumer Electronics: The DE1E3KX222MA4BN01F’s attributes suggest that it would be suitable for consumer electronic goods such as smart home devices, audio/video equipment, and gaming consoles. Its ability to function efficiently across a wide temperature range might be particularly advantageous in devices that are subject to varying environmental conditions.
  • Industrial Automation: In the realm of automated processes and machinery, this capacitor could potentially serve in control systems, sensors, and safety interlocks, where reliability and compliance with safety standards are paramount. The part’s high voltage capabilities might be crucial in environments dealing with fluctuating power supplies and potential surges.
  • Telecommunications: Given its robust construction and compliance with safety standards, the DE1E3KX222MA4BN01F could find potential use in telecommunications infrastructure, including switches, routers, and transceivers, where maintaining signal integrity and operational safety is critical.
  • Computing and Data Storage: This capacitor might be employed in servers, hard drives, and SSDs where stable power supply and signal filtering are necessary, benefiting from the part’s reliability and consistent performance over a wide temperature range.
  • Aerospace and Defense: While not specified for military standards, its high reliability and safety features suggest that, with appropriate validation, it could potentially find use in less critical aerospace applications or commercial avionics, where environmental resilience is required.

Note: These potential industry applications of DE1E3KX222MA4BN01F are conceptual and illustrative. Engineering and design teams should perform thorough analysis and verification against industry standards and specific application requirements before implementation.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a globally recognized leader in the design and manufacturing of electronic components, particularly known for its innovative approach to Ceramic Capacitors. DE1E3KX222MA4BN01F, along with its suggested alternate DE1E3RA222MA4BN01F, is part of Murata’s comprehensive lineup of ceramic capacitors that cater to a vast array of needs across all facets of the electronics industry.

Murata’s commitment to quality, innovation, and sustainability has put them at the forefront of capacitor technology, offering solutions that meet the rigorous demands of industries including consumer electronics, automotive, healthcare, and telecommunications, to name a few. Known for their reliability, durability, and versatility, Murata’s capacitor products, including those similar to DE1E3KX222MA4BN01F, are integral components in modern electronic circuitry.

Where to Find DE1E3KX222MA4BN01F by Murata Manufacturing Co Ltd

For those looking to purchase the DE1E3KX222MA4BN01F, it is recommended to research through findchips.com. This platform provides real-time inventory statuses and competitive pricing from various distributors. Although historically available from distributors such as Avnet Abacus, TME, TTI, Quest Components, Future Electronics, and Mouser Electronics, among others, availability can fluctuate. Therefore, utilizing findchips.com to check current stock levels and pricing is advisable. Furthermore, for those considering alternatives, the link for Ceramic Capacitors at findchips.com can be used to explore additional options from Murata Manufacturing Co Ltd or other manufacturers, ensuring the best match for specific application requirements.

Compare pricing for DE1E3KX222MA4BN01F and other Ceramic Capacitors / Capacitors at findchips.com