06035C104JAT2A by Kyocera AVX Components

Overview of 06035C104JAT2A by Kyocera AVX Components

The 06035C104JAT2A by Kyocera AVX Components is a multilayer ceramic capacitor (MLCC) with a capacitance value of 0.1 µF and a rated DC voltage of 50 V. It features the X7R dielectric material, which is known for its stability across a wide range of temperatures, making this capacitor suitable for general purpose applications within a temperature range of -55ºC to +125ºC. Its tolerance is specified at ±5%, and it comes in a compact 0603 package (1.6mm length x 0.81mm width x 0.94mm height), making it ideal for surface-mounted technology (SMT) applications.

This capacitor’s packaging on a 7-inch reel facilitates automated assembly processes, and its design incorporates a nickel barrier with a matte tin (Sn) finish on its terminals, ensuring good solderability while being compliant with RoHS and REACH regulations. The part is specified as active in the lifecycle and features a temperature coefficient of ±15% ppm/°C. It highlights the part’s versatility and reliability in fluctuating thermal environments.

Industry Applications for 06035C104JAT2A

The potential industry applications for the 06035C104JAT2A capacitor are wide-ranging, given its general-purpose design, stable temperature characteristics, and compact size. Please note, the following industry applications are illustrative and would require analysis by engineering and design teams to ensure compatibility and adherence to specific standards.

  • Consumer Electronics: This capacitor could potentially find application in devices like smartphones, tablets, and wearable technologies where compact, reliable power management and circuit conditioning are critical. The X7R dielectric’s stability across a temperature range makes it suitable for the varying operating environments these devices encounter.
  • Industrial Automation: In the realm of sensors, control systems, and power management modules used in factory automation, the 06035C104JAT2A could possibly serve due to its compact size and robust performance in variable thermal conditions, enhancing system reliability and efficiency.
  • Telecommunications: The MLCC might be used in networking hardware such as routers, switches, and base stations where stability over a range of operating temperatures and frequencies is desirable. The capacitance value and voltage rating are well-suited for signal conditioning, power supply bypass, and filtering applications.
  • Computing and Data Storage: Its compact size and electrical characteristics could potentially make it ideal for applications within servers, SSDs, and computing interfaces where space is at a premium and stable capacitor performance is essential for data integrity and power management.
  • Electronic Manufacturing: Given its general-purpose nature, the capacitor may be utilized in a variety of PCB designs, offering design flexibility and reliability for manufacturers of various electronic products, from consumer goods to specialized industrial equipment.

It’s important to note that these potential industry applications are conceptual and require thorough verification for standards compliance and specific requirements.

About Kyocera AVX Components

Kyocera AVX Components is a leading manufacturer of electronic components, specializing in an extensive range of capacitor technologies, including Ceramic Capacitors. The company is known for its innovation in material science and engineering, which is reflected in its products like the 06035C104JAT2A. Kyocera AVX’s capacitors are designed to offer stability, reliability, and efficiency for a wide variety of applications across multiple industries.

Their range includes a variety of MLCCs, characterized by different capacitance values, voltage ratings, and dielectric materials, suitable for specific application needs. Kyocera AVX’s commitment to quality and compliance with industry standards ensures their components are a top choice for engineers and designers looking to integrate dependable capacitors into their electronic designs.

Where to Find 06035C104JAT2A by Kyocera AVX Components

To source the 06035C104JAT2A capacitor, the recommended starting point is Findchips.com. Here, you can explore current stock levels, pricing, and availability from various distributors worldwide. To find alternate parts to 06035C104JAT2A or explore other offerings by Kyocera AVX Components and other manufacturers, use the link for Ceramic Capacitors.

Some of the distributors historically offering this part include New Advantage Corporation, Avnet Asia, TTI, and Mouser Electronics, among others listed. It’s essential, however, to verify the current availability and pricing on Findchips.com as distributor stock levels and prices can change.

Compare pricing for 06035C104JAT2A and other Ceramic Capacitors / Capacitors at findchips.com