Overview of RMCF0805FT10K0 by SEI Stackpole Electronics Inc.
The RMCF0805FT10K0 is a fixed resistor of the Metal Glaze/Thick Film Resistors subcategory, characterized by its robust design and precision. This electronic component is a surface-mount device, utilizing thick film technology on an 0805 [2012 Metric] chip size. It has a resistance value of 10 kOhm with a tight tolerance of ±1%, ensuring high accuracy in a wide range of applications. The resistor is designed to operate within a wide temperature range from -55 °C to +155 °C, making it adaptable to extreme conditions.
Its rated power dissipation is 0.125 W, and it can withstand working voltages up to 150 V. This part is particularly noted for its compliance with AEC-Q200 standards, indicating its suitability for use in automotive applications under stringent reliability requirements. The RMCF0805FT10K0 is also RoHS and REACH compliant, with Pb-free and Rohs codes indicating its environmentally friendly status. The package comes in a tape and reel form, ideal for automated assembly processes.
Industry Applications for RMCF0805FT10K0
The versatile attributes of the RMCF0805FT10K0 make it a potential candidate for various industry applications. It’s important to note that while these applications are possible, they should be validated by engineering and design teams for compliance with specific requirements and standards:
- Automotive: Given the AEC-Q200 compliance, the RMCF0805FT10K0 might be utilized in automotive systems requiring high reliability under thermal stress, such as engine control units, automotive infotainment systems, and vehicle networking. Its precision and durability potentially support the rigorous demands of automotive electronics.
- Consumer Electronics: The small size and precision of the RMCF0805FT10K0 could be ideal for wearables, smart appliances, and mobile devices. Its 1% tolerance and stable performance over a broad temperature range might be critical for ensuring the consistent operation of consumer electronics.
- Industrial Automation: In industrial control systems, sensors, and monitoring equipment, the RMCF0805FT10K0’s reliability under varying operating conditions might be crucial. Its high resistance accuracy could potentially facilitate precise measurements and controls in automated manufacturing processes.
- Telecommunications: For networking gear such as switches, routers, and base stations, the RMCF0805FT10K0 might be used for impedance matching or signal conditioning. Its temperature stability and reliability could be essential in ensuring uninterrupted communication services in varying environmental conditions.
- Electronic Manufacturing: Due to its standard 0805 package size and tape and reel packaging, the RMCF0805FT10K0 may be easily integrated into PCB assembly processes for a wide array of electronic products. Its robustness and compliance with industry standards possibly make it a preferred choice for high-volume manufacturing.
Note that these potential industry applications are merely conceptual and illustrative. They necessitate thorough analysis and verification by relevant engineering and design teams to ensure adherence to industry standards and specific application requirements.
About SEI Stackpole Electronics Inc.
SEI Stackpole Electronics Inc. is a renowned manufacturer in the field of electronic components, with a particular emphasis on resistors. Their expertise spans across various types of resistors, including Metal Glaze/Thick Film Resistors, making them a key supplier in the electronics sector. The RMCF0805FT10K0 is among the precision resistive components they offer, embodying their commitment to quality, reliability, and performance. SEI Stackpole Electronics Inc. produces a range of similar parts, catering to a diverse spectrum of electrical and electronic applications. Their products are widely recognized for their adherence to industry standards and environmental compliance, making them a preferred choice for engineers and procurement professionals alike.
Where to Find RMCF0805FT10K0 by SEI Stackpole Electronics Inc
For those looking to integrate the RMCF0805FT10K0 into their projects, or seeking alternatives within the category of Metal Glaze/Thick Film Resistors, our platform at findchips.com offers a comprehensive tool to compare prices, stock levels, and obtain detailed component specifications from multiple distributors. Historically, distributors such as South Electronics, Master Electronics, LCSC, Avnet Asia, and Mouser Electronics have been sources for the RMCF0805FT10K0. However, to get real-time information on current stock levels, pricing, and to explore offerings from various distributors, visiting findchips.com ensures you have the latest data at your fingertips.