Overview of RC0603FR-07120RL by YAGEO Corporation
The RC0603FR-07120RL by YAGEO Corporation represents a pinnacle in resistor technology, epitomizing the advancements in metal glaze/thick film resistors. This component is a fixed resistor, specified with a resistance of 120 ohms, a tolerance of ±1%, and a power rating of 0.1W. Designed for surface mount technology (SMT) with a compact 0603 size, it fits seamlessly onto printed circuit boards (PCBs) with minimal space requirements. The resistor operates within a wide temperature range from -55°C to +155°C, accommodating diverse environmental conditions. With a voltage rating of 75V, it also meets the demands of many modern electronic circuits.
Additional features include its laser trimmable capability, offering precision in resistance value, which is crucial for critical applications. The technology behind this component, metal glaze/thick film, ensures reliability and stability in resistive properties over a broad range of operational temperatures and conditions. Its construction, featuring a nickel barrier and a matte tin finish, provides robust environmental tolerance as well as being compliant with Pb-free and RoHS standards, making it a sustainably conscious choice. The packaged dimensions are 1.6 mm in length, 0.8 mm in width, and 0.45 mm in height, further showcasing its suitability for compact electronics. The packaging method listed as TR, paper, 7 inch signifies its ready-to-use format for automated assembly processes.
Industry Applications for RC0603FR-07120RL
The following industry applications for the RC0603FR-07120RL are purely conceptual and should be validated by engineering and design teams regarding industry standards and specific requirements:
- Consumer Electronics: Potentially used in gadgets like smartphones, tablets, and wearables, where its compact size, reliability, and accuracy are crucial for the efficient functioning of these devices.
- Industrial Automation: Could be integrated into control systems, sensors, and automated assembly lines, offering precision, durability, and stability in environments with fluctuating temperatures.
- Telecommunications: Might find applications in communication devices and infrastructure, where consistent performance and minimal signal distortion are necessary.
- Computing and Data Storage: Its precision and stability could benefit memory devices, processors, and data centers, maintaining system reliability under varying operational conditions.
- Automotive: Assuming there are appropriate certifications, this resistor might be utilized in vehicle electronics, such as in infotainment systems, navigation, and sensor circuits, where durability and performance are paramount.
Please note that these potential industry applications require thorough analysis by qualified personnel to ensure compliance with relevant standards and suitability for specific requirements.
About YAGEO Corporation
YAGEO Corporation stands as a formidable name in the global passive components industry, excelling in the design, manufacture, and supply of a wide array of resistor technologies, among other electronic components. With a particular emphasis on Metal Glaze/Thick Film Resistors, YAGEO has established its footprint in various sectors, catering to demands from consumer electronics to industrial applications. The RC0603FR-07120RL is a testament to YAGEO’s commitment to quality, reliability, and innovation in its resistor offerings. YAGEO’s portfolio boasts a comprehensive range of resistors, characterized by their performance, precision, and stability, addressing the needs of an ever-evolving market.
Where to Find RC0603FR-07120RL by YAGEO Corporation
For engineers and procurement specialists looking to source the RC0603FR-07120RL, Findchips.com offers a comprehensive platform to check real-time inventory and pricing from a wide range of distributors. Historically, this part has been available from distributors such as Win Source Electronics, Ozdisan Elektronik, New Advantage Corporation, and LCSC, among others. However, to ensure the most up-to-date availability and competitive pricing, users are encouraged to utilize findchips.com as their primary research tool. Additionally, for those seeking alternatives or comparable parts to the RC0603FR-07120RL offered by YAGEO Corporation or other manufacturers, Findchips provides a valuable resource in the realm of Metal Glaze/Thick Film Resistors.