MCIMX287CVM4B by NXP Semiconductors

Overview of MCIMX287CVM4B by NXP Semiconductors

The MCIMX287CVM4B is a 32-bit RISC processor operating at a frequency of 454MHz, embedded within the i.MX28 family of microprocessors by NXP Semiconductors. This processor is housed in a MAPBGA (Mold Array Process Ball Grid Array) case with 289 pins, signifying a high-density connection footprint suitable for compact and complex designs that require substantial input/output (I/O) capabilities – specifically, this processor features 124 I/Os. Accommodating a program memory size of 128KB, it supports applications requiring efficient processing in a constrained memory space. The MCIMX287CVM4B operates over a supply voltage range from 1.62V to 2.1V, ensuring flexibility in power supply design within a tightly controlled voltage spectrum.

RoHS compliance confirms the absence of hazardous substances in its manufacture, making it suitable for global markets. It adheres to the guidelines for REACH compliance, ensuring environmental and human health safety. This part is characterized by its technological inclusion of a CMOS build, a commitment indicated by the process technology. Given its industrial temperature grade, it operates between -40°C to 85°C, making it robust for varied environmental conditions. Furthermore, aspects such as its moisture sensitivity level (3) and a peak reflow temperature of 260°C, cater to common assembly requirements, ensuring broad manufacturing compatibility.

Industry Applications for MCIMX287CVM4B

The specific attributes of the MCIMX287CVM4B make it ideally suited for a variety of applications across multiple industries. Below are theoretical applications for this microprocessor, emphasizing the necessity for engineering and design teams to verify compatibility with industry standards and application requirements:

  • Industrial Automation: Given its efficiency and operating temperature range, the MCIMX287CVM4B could potentially serve as the computing core in control systems for manufacturing lines, robotics, and sensor processing modules. Its ample I/O capabilities enable integration with various sensors and actuators, crucial in automation settings.
  • Consumer Electronics: Devices such as smart home gadgets, portable media players, and complex wearable technologies might utilize the MCIMX287CVM4B for its compact size, low power requirements, and high processing capability, catering to the demand for energy-efficient and high-performance consumer electronics.
  • Computing and Data Storage: For low-power servers or storage solutions where energy efficiency and processing capacity balance are crucial, the MCIMX287CVM4B could find applications, especially considering its capacity to handle multiple I/O streams, supportive of complex computation and data management tasks.
  • Telecommunications: The MCIMX287CVM4B could theoretically be employed in telecommunication infrastructure such as small cell base stations or network routers, where its processing power and temperature range make it suitable for processing communication protocols and managing data traffic in varying environmental conditions.
  • IoT Devices: The processor may suit applications within Internet of Things (IoT) devices, where low power consumption, high integration, and effective processing per watt are essential. Its ability to operate in challenging temperature conditions makes it a potential candidate for outdoor IoT applications, ranging from environmental monitoring sensors to urban infrastructure control units.

Please note, these potential industry applications are solely illustrative and require comprehensive analysis and verification by engineering and design teams to ensure compatibility with specific requirements and standards.

About NXP Semiconductors

NXP Semiconductors is a global leader in the semiconductor industry, renowned for its broad portfolio of solutions, notably in the microcontrollers and processors segment. In addition to the MCIMX287CVM4B, they design and manufacture a diverse array of products within the realm of Multifunction Peripherals, utilized across varied applications ranging from automotive and industry 4.0 to healthcare and mobile payments. Their commitment to innovation and quality has placed them at the forefront of enabling secure connections and infrastructure for a smarter world. Notably, their products stand out for their integration, efficiency, and compliance with the latest environmental standards, making them a go-to choice for engineers and procurement professionals alike.

Where to Find MCIMX287CVM4B by NXP Semiconductors

To procure the MCIMX287CVM4B, visit findchips.com, where you can perform in-depth searches for this part, verify current stock levels, and compare pricing among various distributors. Historically, this part has been available from distributors such as Sense Electronic Company Limited, EBV Elektronik, Avnet Silica, and Mouser Electronics. For alternatives or similar parts within the Multifunction Peripherals category that might be offered by NXP Semiconductors or other manufacturers, use the tailored search options available on findchips.com.

Compare pricing for MCIMX287CVM4B and other Multifunction Peripherals / Microcontrollers and Processors at findchips.com