NLSV4T244EMUTAG by onsemi

Overview of NLSV4T244EMUTAG by onsemi

The NLSV4T244EMUTAG by onsemi is a 4-Bit Dual-Supply Non-Inverting Level Translator designed for use in applications requiring interfaces operating at different logic voltage levels. Enclosed in a UQFN12 2.0×1.7, 0.4P package, this part stands out due to its thin profile and small footprint, making it an ideal choice for space-constrained applications. Although its part life cycle code indicates obsolescence, the factory lead time is 4 weeks as of the current writing, so the NLSV4T244EMUTAG might remain a pertinent choice for specialized applications requiring its unique set of characteristics.

Technical attributes such as a Moisture Sensitivity Level (MSL) of 1, an operating temperature range from -40 °C to +85 °C, and lead (Pb)-free compliance emphasize its suitability for industrial-grade applications that demand high reliability and environmental conscientiousness. Furthermore, its capability to support a propagation delay (tpd) of 5 ns with supply voltages ranging from 0.9 V to 4.5 V, combined with its three-state output characteristics, render it versatile for a variety of logic interfacing needs.

Industry Applications for NLSV4T244EMUTAG

This component may be suitable for a wide array of industries, given its flexibility and performance specifications:

  • Energy and Power Systems: Its robust operating temperature range and reliable performance characteristics could make it particularly suitable for energy distribution and management systems, where stable and efficient logic level translation is critical.
  • Renewable Energy: In the burgeoning field of renewable energy, components like the NLSV4T244EMUTAG may find applications in control systems for solar panels or wind turbines, where precise and reliable electronic communication is pivotal.
  • Automotive: The automotive industry, with its stringent requirements for temperature resilience and long-term reliability, could benefit from utilizing this part in vehicle telemetry, sensor interfaces, and communication gateways that require dual-voltage interfacing.
  • Consumer Electronics: Given the part’s small size and dual-supply voltage capability, it may also prove beneficial for portable electronic devices, such as smartphones and tablets, needing efficient level shifting for interfacing between different logic components.

The specific functionalies and product attributes of the NLSV4T244EMUTAG suggest its relevance across these varied applications, although potential users should assess compatibility based on their unique requirements.

About onsemi

Onsemi, previously known as ON Semiconductor, stands as a recognized leader in semiconductor technology, particularly in the realms of bus driver/transceivers and broader logic components. Onsemi’s commitment to innovation is reflected in its diverse portfolio, which includes not just the NLSV4T244EMUTAG, but also a wide array of similar parts designed to meet varying electronic component needs. Emphasis on sustainability, power efficiency, and high performance defines the company’s manufacturing ethos, making its offerings well-suited to the evolving demands of modern electronics. Onsemi’s dedication to quality and longevity, even in parts marked as obsolete, ensures that its products often remain in use and in demand well beyond their initial market lifespan.

Where to Find NLSV4T244EMUTAG by onsemi

For technical engineers and procurement professionals looking to source the NLSV4T244EMUTAG, our platform, findchips.com, offers comprehensive listings and real-time information. It is recommended to utilize Bus Driver/Transceivers filter on findchips.com to not only locate this part but also explore alternate parts offered by onsemi or other manufacturers. This part has historically been available through distributors such as Chip 1 Exchange, Farnell, Wuhan P&S, Newark, Avnet Americas, and TME, though availability can fluctuate. For the most up-to-date stock levels and pricing, visit findchips.com.

Compare pricing for NLSV4T244EMUTAG and other Bus Driver/Transceivers / Logic at findchips.com