Overview of RMCF0805FT1K00 by SEI Stackpole Electronics Inc.
The RMCF0805FT1K00 by SEI Stackpole Electronics Inc. is a fixed resistor, part of the subcategory of Metal Glaze/Thick Film Resistors, designed for surface mount (SMT) applications. Boasting a resistance of 1000 ohms with a tight tolerance of 1%, this component is optimized for precision tasks where accuracy is critical. The resistor operates over a wide temperature range, from -55 °C up to 155 °C, thanks to a temperature coefficient of 100 ppm/°C, providing stable performance through thermal variations. With a power rating of 0.125W (1/8W) and a working voltage of 150V, this compact resistor (measuring only 2mm x 1.25mm x 0.5mm) is a versatile component for a broad range of electronic circuits. Certified as Pb-free and RoHS compliant, and adhering to the AEC-Q200 standard, RMCF0805FT1K00 is suited for automotive applications and broader industries prioritizing environmental compliance and durability. It exemplifies SEI Stackpole Electronics Inc.’s commitment to manufacturing high-standard, reliable components for demanding electronic applications.
Industry Applications for RMCF0805FT1K00
The RMCF0805FT1K00 resistor, with its precise specifications and certifications, might find potential applications across various industries where reliability, precision, and environmental compliance are critical. Though the following potential applications are illustrative and would require verification by engineering and design teams for specific needs and standards, they highlight the versatility of the RMCF0805FT1K00:
- Automotive: Potentially suitable for use in electronic control units (ECUs), power management systems, or sensor circuits in automobiles, especially considering its compliance with the AEC-Q200 standard which ensures robustness for automotive environmental stresses.
- Consumer Electronics: Might be used in precision electronic devices such as smartphones, tablets, and wearables, where space is at a premium and components must operate reliably over a broad range of temperatures.
- Industrial Automation: Could possibly find applications in control systems, where precise current management and stable operation through temperature shifts are crucial for the smooth operation of automated machinery.
- Healthcare: Given its high reliability and precision, it might be employed in medical devices that monitor vital signs or in laboratory equipment where accurate measurements are paramount.
- Computing and Data Storage: Potentially useful in server power supplies and management circuits, where efficiency and reliability can significantly impact data center operations and costs.
Note that these potential industry applications are conceptual/illustrative and need analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About SEI Stackpole Electronics Inc.
SEI Stackpole Electronics Inc. is a global leader in the design and manufacturing of resistor components, including Metal Glaze/Thick Film Resistors like the RMCF0805FT1K00. The company is renowned for its commitment to quality, reliability, and innovation, offering a wide range of resistor products that meet the demanding requirements of various industries. SEI Stackpole Electronics Inc.’s resistors are designed with cutting-edge technology and manufactured under strict quality control guidelines, ensuring they meet the highest industry standards, including automotive-grade certifications like AEC-Q200. Their products, including the RMCF0805FT1K00 and similar parts, are utilized in automotive, consumer electronics, industrial, healthcare, and several other sectors where performance and reliability are non-negotiable.
Where to Find RMCF0805FT1K00 by SEI Stackpole Electronics Inc
To source the RMCF0805FT1K00 resistor, or to explore similar options in the category of Metal Glaze/Thick Film Resistors, potential buyers are recommended to use findchips.com for up-to-date inventory status and competitive pricing from various distributors. Historically, the part has been available from distributors including South Electronics, Master Electronics, Avnet Asia, and Mouser Electronics, among others. However, it’s crucial to check findchips.com to get current stock levels and pricing to ensure the best purchasing decision. Using findchips.com, procurement professionals can quickly compare prices and availability from certified distributors, minimizing the risk of sourcing counterfeit components and streamlining the procurement process.