MC33063ADR2G by onsemi

Overview of MC33063ADR2G by onsemi

The MC33063ADR2G is a versatile DC/DC converter IC that serves as a buck, boost, and inverting regulator. This component, manufactured by onsemi, is designed for a broad range of applications requiring voltage regulation and power saving. The notable features include an adjustable output, supporting a single output from a wide input voltage range of 3V to 40V, and delivering an output current of up to 1.5A. The MC33063ADR2G operates over a temperature range from -40°C to 85°C, making it suitable for diverse operating environments.

It comes in an 8-SOIC (Small Outline Integrated Circuit) Narrow Body package, which is ideal for space-conscious applications. With its switching frequency of up to 100kHz, the device allows for smaller external components, thereby reducing the overall solution size. RoHS compliance ensures that it meets current environmental standards, making it a suitable choice for green applications. Being active in its lifecycle and encapsulated in a plastic/epoxy material, the MC33063ADR2G is poised for long-term availability and reliability. Moreover, its voltage-mode control and PWM (Pulse Width Modulation) control technique afford precise regulation, essential for sensitive electronic applications.

Industry Applications for MC33063ADR2G

The unique architecture of the MC33063ADR2G allows it to potentially serve a wide array of industries. It’s important to note these potential applications are conceptual and should be evaluated by engineering teams for specific standards and requirements.

  • Consumer Electronics: Given its versatility, the MC33063ADR2G might be found in power supply circuits for various consumer electronics like smartwatches, portable media players, and other small gadgets requiring efficient power management.
  • Computing and Data Storage: In desktops, servers, and storage systems, stable power regulation is paramount. The MC33063ADR2G could potentially be used to provide auxiliary power conversion or manage standby power in these systems, given its efficient buck, boost, and inverting capabilities.
  • Industrial Automation: The robust temperature range and high-switching frequency make the MC33063ADR2G a possible choice for power regulation in industrial control systems, sensors, and actuators that require consistent performance in variable environmental conditions.
  • Telecommunications: This IC could also serve in telecommunications equipment, such as repeaters, transceivers, or routers that need reliable power conversion to ensure uninterrupted communication, possibly benefiting from the component’s ability to maintain stable operation across varying loads and supply voltages.
  • Environmental Monitoring: Devices that monitor environmental parameters like temperature, humidity, or air quality could potentially use the MC33063ADR2G for its power efficiency, especially in remote or battery-powered applications.

However, it’s essential to remember that these potential industry applications are illustrative and require detailed analysis and verification by engineering and design professionals to ensure compliance with industry standards and specific application requirements.

About onsemi

onsemi is a leading manufacturer known for its comprehensive portfolio of energy-efficient electronics, including Switching Regulator or Controllers. They focus on innovating solutions that reduce global energy use and improve efficiency. Within the realm of power management ICs, onsemi has established a solid track record, manufacturing parts like the MC33063ADR2G, among others, designed for a wide range of power conversion and management tasks. Their products span across various sectors, including automotive, telecommunications, computing, and industrial applications, marking them as a versatile and reliable supplier in the semiconductor industry.

Where to Find MC33063ADR2G by onsemi

For those looking to procure the MC33063ADR2G by onsemi, findchips.com is an invaluable resource. This website aggregates stock levels, pricing, and availability from multiple distributors worldwide. While historically, this part has been available from distributors such as Win Source Electronics, Sense Electronic Company Limited, New Advantage Corporation, and LCSC, it is advisable to visit findchips.com to get the most current stock levels and competitive pricing data. Also, for those considering alternatives to the MC33063ADR2G, the Switching Regulator or Controllers category can be used to find similar parts from onsemi or other manufacturers, potentially offering diverse options to meet specific design requirements.

Compare pricing for MC33063ADR2G and other Switching Regulator or Controllers / Power Circuits at findchips.com