RCU-0C by TE Connectivity

Overview of RCU-0C by TE Connectivity

The RCU-0C by TE Connectivity is a metal foil resistor, notable for its zero-ohm resistance and surface mount capability. This component finds its place within the Metal Foil Resistors subcategory, offering a specific design tailored for precise applications where a low-profile, highly reliable jumper is necessary. Designed with a 0603 case size, it facilitates efficient placement in tightly packed PCB real estate, making it an ideal choice for modern compact electronics.

Further attributes that stand out for the RCU-0C include its RoHS compliance, ensuring compatibility with environmentally-friendly manufacturing practices, and a construction that supports a rated current of 2A, which is considerable for a resistor of its size (1.6mm x 0.8mm x 1.15mm). The operating temperature range of -55 °C to +125°C broadens its utility scope across various thermal environments, while the rectangular, surface-mount (SMT) package ensures seamless integration into a plethora of electronic designs.

Industry Applications for RCU-0C

Given the specifications and the utility profile of the RCU-0C, it could potentially serve a range of industries. However, it’s important to note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to specific standards and application requirements.

  • Electronic Manufacturing: The RCU-0C could be used broadly in Printed Circuit Board (PCB) manufacturing, especially in complex electronics where space-saving and reliability are paramount. Its application as a jumper might be essential in PCB testing phases or in final products to bypass selected circuits without introducing resistance.
  • Telecommunications: In the production of telecommunications equipment, including routers, switches, and base stations, the small size and high reliability of the RCU-0C may make it indispensable for creating dense, yet highly dependable networking gear.
  • Consumer Electronics: Devices such as smartphones, tablets, and laptops could utilize the RCU-0C for its minimal footprint and capability to handle current at 2A. Its ability to operate across a wide range of temperatures might also be particularly beneficial for portable electronics, which often undergo significant thermal cycling.
  • Automotive: While the RCU-0C’s suitability for the automotive industry depends on specific standards and certifications, its characteristics potentially make it a fit for electronic subsystems within vehicles, such as infotainment systems or electronic control units, where reliability and efficiency are key.
  • Aerospace and Defense: The robust temperature range and reliability could position the RCU-0C well for aerospace applications or defense-related electronics, provided they meet the stringent standards typically required for these fields.

These applications, among others, illustrate the versatility and potential of the RCU-0C in various high-tech fields, underlining the need for engineering validation specific to each application.

About TE Connectivity

TE Connectivity stands as a leader in the global technology landscape, producing a wide array of electronic components that address the challenges of a highly connected world. Within the realm of resistors, TE Connectivity has carved out a significant niche, particularly with Metal Foil Resistors. The RCU-0C exemplifies the company’s commitment to high-quality, durable, and application-specific components. TE Connectivity’s expertise extends beyond just manufacturing. They play a crucial role in pioneering advancements in electronic connections and sensors, thereby enabling high-speed data and power delivery to a variety of sectors including automotive, aerospace, telecommunications, and more—a testament to their broad capability and innovative approach across the electronics domain.

Where to Find RCU-0C by TE Connectivity

For those looking to purchase the RCU-0C, our site, findchips.com, offers an efficient resource to check current stock levels and pricing across multiple distributors. Historically, distributors such as Master Electronics, TTI, Quest Components, and Mouser Electronics have carried this part. However, inventory and availability can fluctuate, making it essential to verify current listings. Besides direct procurement of the RCU-0C, Findchips also provides insights into substitute or analogous parts within the Metal Foil Resistors category, potentially offering products by TE Connectivity or alternative manufacturers that meet your requirements.

Compare pricing for RCU-0C and other Metal Foil Resistors / Resistors at findchips.com