Overview of CRCW08051K00FKEA by Vishay Intertechnologies
The CRCW08051K00FKEA is a fixed resistor manufactured by Vishay Intertechnologies, falling within the subcategory of Metal Glaze/Thick Film Resistors in the broader category of Resistors. This component is designed for surface mount application, with a size code of 0805, making it a compact and versatile solution for various electronic circuits. Its notable attributes include a resistance value of 1000 Ω, a power rating of 0.125 W, and a working voltage of 150 V. What sets the CRCW08051K00FKEA apart is its precision, with a tight tolerance of ±1% and a temperature coefficient of 100 ppm/°C, ensuring reliable performance over a wide temperature range (-55 °C to +155 °C).
Moreover, it complies with stringent environmental and regulatory standards, being RoHS compliant, halogen-free, and bearing a Reach Compliance Code. Its technology is based on metal glaze/thick film, recognized for its durability and stability. The component is also AEC-Q200 qualified, which underscores its suitability for demanding automotive applications. The part is active in its lifecycle, and according to the findchips.com part data attributes as of current writing, a factory lead time of 12 weeks.
Industry Applications for CRCW08051K00FKEA
The diverse specifications and high reliability of the CRCW08051K00FKEA make it suitable for an array of applications across various industries. Here are some potential uses:
- Internet of Things (IoT) & Smart Cities: May be utilized in the development of IoT devices and infrastructure for smart cities, where precise and reliable resistor performance is crucial for sensor operation and data accuracy.
- Consumer Electronics: Potentially employed in a wide range of consumer electronics where space is at a premium and energy efficiency is vital, including smartphones, tablets, and wearables.
- Automotive Applications: The AEC-Q200 qualification suggests that it could be ideal for automotive electronics, such as in electronic control units, infotainment systems, and advanced driver-assistance systems (ADAS).
- Telecommunications: May be suitable for the telecommunications sector, supporting infrastructure and devices requiring high precision resistance to ensure signal integrity.
These applications benefit from the part’s robust design, environmental compliance, and laser trimmable feature for precise adjustments, underscoring its versatility in various technological contexts.
About Vishay Intertechnologies
Vishay Intertechnologies is a renowned global manufacturer specializing in electronic components, including an extensive range of resistors. Their portfolio comprises various resistor technologies, including Metal Glaze/Thick Film Resistors, among which the CRCW08051K00FKEA is a prominent example. Vishay is recognized for its dedication to quality, reliability, and innovation, making it a go-to brand for engineers and procurement specialists seeking dependable components. The company’s products, especially like the CRCW08051K00FKEA, are designed to meet the rigorous demands of a wide range of industrial applications, ensuring high performance and durability.
Where to Find CRCW08051K00FKEA by Vishay Intertechnologies
For those looking to purchase the CRCW08051K00FKEA, it is recommended to start your search on FindChips.com. This platform provides up-to-date information on stock levels, pricing, and availability from various distributors. It has historically been available at distributors such as ComSIT USA, Sensible Micro Corporation, Chip 1 Exchange, and Newark, among others. However, for current availability and pricing, it’s crucial to refer directly to FindChips.com. Additionally, for those seeking alternatives or similar Metal Glaze/Thick Film Resistors by Vishay Intertechnologies or other manufacturers, the Metal Glaze/Thick Film Resistors category on FindChips can be a valuable resource.