Overview of BNX024H01L by Murata Manufacturing Co Ltd.
The BNX024H01L by Murata Manufacturing Co. Ltd. is an EMI/RFI power line filter designed for surface mount deployment. With a voltage rating of 50V and a current rating of 15A, this component features a significant capacitance of 4.7µF, making it ideally suited for challenging electromagnetic interference (EMI) and radio frequency interference (RFI) filtering tasks in high-current applications. Murata has engineered this filter to provide one function, primarily focused on data line filtering within the broader category of Filters. This component is characterized by its compact dimensions, with a height of 3.5 mm, a length of 12.1 mm, and a width of 9.1 mm, which facilitates its integration into a wide variety of electronic assemblies. Noteworthy is its operational temperature range, extending from -55 °C to +125 °C, accommodating a broad spectrum of working environments. The BNX024H01L is AEC-Q200 compliant, underscoring its reliability for use in automotive applications. Additionally, the filter’s terminals are finished with Tin/Silver (Sn/Ag), and it is packaged in tape and reel for efficient assembly processes. Its insulation resistance minimum is at 100 MΩ, and it features a relatively low output impedance of 50 Ω.
Industry Applications for BNX024H01L
The BNX024H01L’s attributes make it potentially suitable for a wide range of industries. The highlighted properties and compliance standards suggest several fields where this component might be particularly beneficial. It’s important to remember that these potential applications are conceptual and should be verified by engineering and design teams for compliance with industry standards before inclusion in any project.
- Automotive: Given its AEC-Q200 compliance, BNX024H01L might be used in automotive electronics, where reliability under harsh conditions is critical. Automotive infotainment systems, electronic control units (ECUs), and advanced driver-assistance systems (ADAS) could potentially benefit from the EMI/RFI filtering capabilities of this component.
- Consumer Electronics: Devices like smartphones, tablets, and other portable electronics that require efficient power management and protection against EMI/RFI could potentially integrate this filter. Its surface-mount design and compact size facilitate its use in space-constrained applications.
- Industrial Automation: The rugged specifications of the BNX024H01L, including its wide operating temperature range and high current rating, might make it suitable for industrial automation equipment. Robotics, sensors, and control systems that operate in environments with variable electrical noise could benefit from its filtering capabilities.
- Telecommunications: Telecommunication equipment, which often operates near sensitive data lines and requires both high current handling and effective EMI/RFI filtering, could potentially use this component. This includes base stations, routers, and switches.
- Computing and Data Storage: The BNX024H01L could possibly play a role in the power supply circuits of servers and storage devices, providing both power line conditioning and EMI/RFI filtering to enhance system reliability and protect against data corruption.
Note that these potential industry applications are merely illustrative and require thorough analysis and testing by appropriate engineering teams before implementation.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co., Ltd. is a globally recognized leader in the field of electronic components, specializing in the design and production of advanced ceramic-based components. Among their extensive product line, Data Line Filters stand out as a significant category, where the BNX024H01L is a key offering. Murata is known for its commitment to quality, innovation, and reliability, with a strong emphasis on research and development to address the evolving challenges and requirements of the electronic components industry. The company offers a wide range of filters, including EMI suppression filters, chip inductors, and resonators, each designed to address specific market needs. The BNX024H01L aligns with Murata’s reputation for high-quality and reliable components, suitable for a variety of demanding applications.
Where to Find BNX024H01L by Murata Manufacturing Co Ltd
To source the BNX024H01L, findchips.com offers a reliable and up-to-date platform for comparing current stock levels and pricing from various distributors. Historically, distributors such as Win Source Electronics, Avnet Asia, TTI, and Mouser Electronics have carried this part, but availability can fluctuate. Engineers and procurement specialists are encouraged to use findchips.com to find not only BNX024H01L but also alternatives within the broader category of Data Line Filters that might be offered by Murata Manufacturing Co Ltd or other leading manufacturers. This ensures not only the best possible match for specific application requirements but also insights into the most competitive pricing and stock availability.