Overview of XC9536XL-10VQG44C by AMD Xilinx
The XC9536XL-10VQG44C is a Complex Programmable Logic Device (CPLD) from Xilinx, a leader in the field of programmable logic. This part, fabricated using CMOS technology, is part of the high-performance XC9500XL series, designed for a wide range of digital system applications. It features 36 macro cells with 10 ns propagation delay and supports clock frequencies up to 138.88 MHz. With a supply voltage ranging from 3V to 3.6V (nominal 3.3V), it operates comfortably within the commercial temperature grade of up to 70°C.
This part is encapsulated in a lead-free, plastic epoxy, 44-pin Thin Quad Flat Pack (TQFP) and complies with RoHS and REACH standards, ensuring its suitability for environmentally sensitive projects. It’s noteworthy that it supports in-system programming and incorporates JTAG boundary-scan test capability, facilitating design verification and debug. The device is equipped with 34 programmable I/O lines, providing a versatile platform for implementing logic designs that require a significant number of inputs and outputs.
The XC9536XL-10VQG44C’s attributes make it an ideal choice for applications where high-speed operation and a moderate density of logic cells are required within a compact footprint. As of the current writing, the factory lead time for this component is reported to be 52 weeks, highlighting the need for careful planning in procurement strategies.
Industry Applications for XC9536XL-10VQG44C
The XC9536XL-10VQG44C could potentially be utilized across various industries, given its adaptable features and capabilities. It’s important to note that these applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific project needs. Some illustrative examples include:
- Industrial Automation: Devices like the XC9536XL-10VQG44C might be found in control systems, monitoring sensors, and actuators within automated production lines. Its high-speed logic processing and in-system programmability make it suitable for such demanding environments.
- Consumer Electronics: This CPLD can potentially be utilized in smart home devices, gaming consoles, or portable electronic devices, where compact size and power efficiency are critical.
- Telecommunications: The XC9536XL-10VQG44C might be used in network equipment, such as routers and switches, due to its fast signal processing capabilities and ability to handle multiple I/O interfaces.
- Computing and Data Storage: In this sector, the device could be applied in SSD controllers or as a configuration/control logic component within servers due to its high-speed logic execution and programmability.
- Aerospace and Defense: While specific industry standards must be met, components like the XC9536XL-10VQG44C could be considered for non-critical systems in aerospace applications or ground-based military equipment, provided they undergo rigorous validation for their suitability in such conditions.
Again, it’s crucial to underline that these potential uses require careful consideration of the part’s specifications, including its commercial temperature grade and qualification status, when integrating into any design.
About AMD Xilinx
AMD Xilinx stands at the forefront of Programmable Logic Device technology, offering a wide array of products that cater to multiple sectors of the tech industry. Within the specific realm of Programmable Logic Devices, AMD Xilinx’s portfolio includes an extensive range of CPLDs and FPGAs characterized by their high reliability, performance, and flexibility. The XC9536XL-10VQG44C, along with similar parts, positions AMD Xilinx as a key player in supporting the development and implementation of complex digital logic designs across diverse applications.
Where to Find XC9536XL-10VQG44C by AMD Xilinx
To secure the XC9536XL-10VQG44C for your project, findchips.com is the ideal resource to verify current stock levels and compare real-time pricing from various distributors. Historically, this part has been available through distributors such as Win Source Electronics, LCSC, Velocity Electronics, and Sensible Micro Corporation. However, availability can fluctuate, and for the most up-to-date information, findchips.com provides a comprehensive search tool. Additionally, this platform enables the exploration of alternate Programmable Logic Devices that might offer similar functionalities or better suit project requirements.