Overview of AZ1117CH-3.3TRG1 by Diodes Incorporated
The AZ1117CH-3.3TRG1 is a fixed positive single output low dropout (LDO) regulator, capable of delivering up to 1A current with a 3.3V output. Its dropout voltage is specified at a maximum of 1.3V, making it efficient for low-voltage operations. Encased in a SOT-223 package with 3 pins, it is both compact and suitable for a wide range of applications where space is a concern. The device boasts remarkable line and load regulation characteristics, ensuring stable output even under varying input voltage and load conditions. With an absolute maximum input voltage of 18V, it caters to systems with moderate input voltage requirements. Additionally, the AZ1117CH-3.3TRG1 is designed using bipolar technology, which is known for robust operation and reliability.
Key attributes of this component, such as RoHS compliance, moisture sensitivity level 3, and packaging in Tape and Reel (TR) format, make it compatible with modern manufacturing processes and environmental standards. The peak reflow temperature compatible with this device is 260°C, ensuring it can withstand the rigors of lead-free soldering processes. Furthermore, it is characterized by a voltage tolerance of ±1.97%, accommodating systems that require precise voltage regulation within narrow margins.
Industry Applications for AZ1117CH-3.3TRG1
The AZ1117CH-3.3TRG1 is versatile and can be potentially applied across a wide range of industries due to its robust features. However, these potential industry applications are conceptual/illustrative and require thorough analysis by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Consumer Electronics: Products such as smart phones, laptops, and portable media players could potentially incorporate the AZ1117CH-3.3TRG1 for efficient power regulation, given its compact size and output current capabilities, which are suitable for these types of devices.
- Industrial Automation: In industrial control systems, accurate and stable power supply is crucial. The AZ1117CH-3.3TRG1 might be well-suited for sensor interfaces and microcontroller-based control units, benefiting from its precision voltage regulation.
- Computing and Data Storage: Given its low dropout voltage and high output current capability, this LDO regulator could potentially be used in server power supplies and networking equipment where stable power is necessary for data integrity and reliable operation.
- Telecommunications: Its robust operating temperature range and efficient voltage regulation make the AZ1117CH-3.3TRG1 a potentially suitable choice for RF amplifiers and other sensitive communication circuitry requiring stable power under variable environmental conditions.
Note that these potential applications require careful consideration of the part’s specifications and environmental operating conditions.
About Diodes Incorporated
Diodes Incorporated is a leading manufacturer of high-quality semiconductor products, including diodes, rectifiers, transistors, MOSFETs, protection devices, function-specific arrays, single gate ICs, amplifiers and comparators, Hall-effect and temperature sensors. In the realm of power circuits, Diodes Incorporated stands out for its extensive range of power management devices, among which the LDO regulators play a significant part. The company is committed to providing products that strike an optimal balance between performance and cost. Their range of Linear Regulator ICs, including the AZ1117 series, showcases their expertise in designing parts that meet the stringent requirements of modern electronic devices. The AZ1117CH-3.3TRG1 reflects Diodes Incorporated’s dedication to quality, reliability, and performance in the field of power management solutions.
Where to Find AZ1117CH-3.3TRG1 by Diodes Incorporated
To procure the AZ1117CH-3.3TRG1, findchips.com should be your go-to resource. On our platform, you can effortlessly search for this part, compare current stock levels, and get up-to-date pricing from a variety of distributors. Historically, distributors such as LCSC, Mouser Electronics, DigiKey, and Avnet Americas have listed this part, but stock levels and pricing can fluctuate over time. Check on findchips.com to find the most current availability and best pricing. Additionally, our Linear Regulator ICs page can help you find alternate parts to AZ1117CH-3.3TRG1 that might be offered by Diodes Incorporated or other manufacturers, catering to your specific application requirements.