Overview of SN74LVC1G125DBVR by Texas Instruments
The SN74LVC1G125DBVR by Texas Instruments stands as a significant component in the electronic part category, specifically within the subcategory of Bus Driver/Transceivers. This single 1.65-V to 5.5-V buffer, which includes 3-state outputs, is encapsulated in a SOT-23 package. Its primary function is to serve as a Bus Driver in logic circuits, characterized by its unidirectional count direction, true output polarity, and a notable operational temperature range of -40 to 125 °C, alluding to its robustness in various application environments.
With a pin count of 5 and a minimal supply voltage requirement that ranges from 1.65 V to a maximum of 5.5 V, the SN74LVC1G125DBVR is tailored for precise logic signal processing tasks. This part is designed with CMOS technology, enhancing its efficiency by reducing power consumption to as low as 0.01 mA. Its physical dimensions are compact, with a length of 2.9 mm and a width of 1.6 mm, making it an ideal component for space-conscious applications. Furthermore, it’s notable for its moisture sensitivity level of 1, ensuring its reliability even in environments prone to moisture exposure.
Industry Applications for SN74LVC1G125DBVR
- The SN74LVC1G125DBVR may be suitable for Industrial Automation, given its reliability over a broad temperature range and low power consumption. Industrial control systems that require precise signal processing capabilities could significantly benefit from this component.
- In the realm of Aerospace and Defense, the robustness against extreme temperatures and the compact design make it a potentially critical component for satellite communication systems or military-grade hardware that necessitates reliable logic operations in stringent conditions.
- Consumer Electronics such as smartphones, tablets, and laptops may incorporate this bus driver/transceiver due to its compact size and efficiency. Its ability to operate at low voltages aligns well with the power-saving needs of portable devices.
- This component could also play an essential role in Automotive Applications, especially in the development of automotive electronics that require low voltage and high temperature operating ranges, such as sensor interfaces and onboard diagnostics (OBD) systems.
These applications leverage the SN74LVC1G125DBVR’s unique features, including its wide voltage range, low power consumption, and high temperature resilience, to provide efficient and reliable operations across various electronic systems.
About Texas Instruments
Texas Instruments (TI), a leading manufacturer in the semiconductor industry, has long been recognized for its extensive contributions to the field of electronic components. Particularly in the domain of Logic and Bus Driver/Transceivers, TI has established a commanding presence with innovative products like the SN74LVC1G125DBVR. Texas Instruments is renowned for prioritizing precision, durability, and efficiency in their components, catering to a plethora of industries ranging from consumer electronics to aerospace and defense.
With a history dating back to 1999 for this particular part, TI has consistently demonstrated its ability to evolve and adapt its technology to meet the changing demands of the electronic components market. The SN74LVC1G125DBVR, along with similar parts manufactured by TI, showcases the company’s commitment to providing high-quality, reliable solutions for complex digital logic operations.
Where to Find SN74LVC1G125DBVR by Texas Instruments
To purchase the SN74LVC1G125DBVR or explore alternative parts, visit findchips.com. The website offers real-time stock levels and competitive pricing from a variety of distributors. It is advisable to explore the Bus Driver/Transceivers category for alternate parts by Texas Instruments or other manufacturers to best suit your application needs.
Historically, distributors such as Newark, DigiKey, Mouser Electronics, and Bristol Electronics have stocked the SN74LVC1G125DBVR. However, for the most current availability and pricing information, it’s essential to rely on findchips.com as distributor stock levels and prices can change frequently.