Overview of AL8860WT-7 by Diodes Incorporated
The AL8860WT-7 is a buck (step-down) LED driver with a high switching frequency of 1 MHz, encapsulated in a compact TSOT-25-5 package. Manufactured by Diodes Incorporated, this driver supports a minimum input voltage of 4.5V up to a maximum of 40V, with an output voltage that can reach up to 36V and a maximum output current capacity of 1A. As a regulation mechanism, it utilizes Pulse Width Modulation (PWM), which makes it an efficient solution for driving LEDs. Its surface mount device (SMD) form factor, RoHS compliance, and industrial temperature grade from -40°C to 85°C also make the AL8860WT-7 a versatile choice for a myriad of LED driving applications. Further details such as its 5-pin TSOT-25 package, and the regulatory compliances like Reach and EAR99 enhance its applicability across the global market while ensuring environmental and safety standards.
Industry Applications for AL8860WT-7
The AL8860WT-7, due to its dynamic range of input and output voltages alongside its compact size and switching frequency, may find applications across various industries. The following are illustrative examples where the AL8860WT-7 could potentially be utilized, emphasizing the importance of engineering and design teams verifying adherence to industry standards and specific application requirements:
- Consumer Electronics – The AL8860WT-7 might help power LED backlighting systems in smartphones, tablets, and laptop screens, where efficient power regulation is critical to battery life and the performance of the device.
- Industrial Automation – This driver could potentially be used in industrial control panels and machinery for status indicators and backlighting LCD displays, leveraging its wide operating temperature range and high efficiency.
- Automotive – With its robust input voltage range, the AL8860WT-7 could find applications in automotive LED lighting systems, such as dashboard illumination, though suitability would depend on specific automotive standards adherence.
- Smart Cities – In urban infrastructure projects, such as public lighting and signage, this LED driver’s long operating life and high efficiency could help reduce maintenance costs and improve energy savings.
- Consumer, Commercial, and Industrial LED Lighting – The efficiency and compact size of the AL8860WT-7 make it a potential candidate for various lighting applications including spotlights, street lighting, and architectural lighting where precise control and reliability are required.
Note that these potential industry applications are only conceptual/illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Diodes Incorporated
Diodes Incorporated is a leading global manufacturer and supplier of high-quality application-specific standard products within the broad discrete, logic, analog, and mixed-signal semiconductor markets. Diodes Incorporated serves the consumer electronics, computing, communications, industrial, and automotive markets. Their products are known for their reliability and innovation. Specifically, in the realm of Display Drivers and Drivers and Interfaces, Diodes Incorporated offers a wide range of solutions tailored to meet the needs of various applications, including the AL8860WT-7 LED driver. Their commitment to quality and environmental management is demonstrated through their adherence to international standards, positioning them as a trusted partner in the semiconductor industry.
Where to Find AL8860WT-7 by Diodes Incorporated
For those looking to purchase the AL8860WT-7, it’s recommended to conduct research on findchips.com. This website provides up-to-date information on current stock levels and pricing from a variety of distributors. Historically, the AL8860WT-7 has been available from distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and DigiKey, among others. However, to get the most current availability and best pricing information, visiting findchips.com is advisable. Additionally, for those interested in exploring alternative options or Display Drivers that might be offered by Diodes Incorporated or other manufacturers, findchips.com provides a comprehensive and easy-to-use search tool.