FDB120N10 by onsemi

Overview of FDB120N10 by onsemi

The FDB120N10 is an N-Channel PowerTrench® MOSFET designed by onsemi, encapsulating cutting-edge technology that optimizes performance for high-efficiency switching applications. This component is capable of handling a continuous drain current of 74 A, with a drain-source voltage of 100 V and exhibits a low drain-source on-resistance of just 12mΩ. The part is offered in a D2PAK (TO-263AB) package, ensuring robustness and thermal efficiency suitable for demanding environments, with an operating temperature range up to 175°C. As a testament to its efficiency and reliability, the FDB120N10 also includes an integrated diode and boasts an impressive power dissipation capacity of up to 170 W. Notably, the part is RoHS compliant, showcasing onsemi’s commitment to environmentally conscious manufacturing practices. Engaged in a vast range of electronics domains, this MOSFET is categorized under Power Field-Effect Transistors, a testament to its versatility and broad applicability in power management tasks.

Industry Applications for FDB120N10

The FDB120N10, with its robust performance parameters, finds potential applications across a diverse set of industries. While these industry applications are conceptual and would require further verification by engineering teams, the component’s specifications suggest its suitability for various high-demand contexts.

  • Automotive: Given its high current and power handling capabilities, the FDB120N10 might be incorporated into automotive applications such as electric vehicle (EV) powertrain systems, lighting, and advanced driver-assistance systems (ADAS). Its high reliability and efficiency could potentially support the stringent demands of automotive electrical systems.

  • Consumer Electronics: In the realm of consumer electronics, this MOSFET could possibly find usage in power management circuits within devices that require high energy efficiency, such as laptops, smartphones, and tablets, due to its high current rating and low on-resistance.

  • Industrial Automation: The rugged design and high temperature operational range suggest that it could potentially be used in industrial automation equipment. Motor control units, power supplies, and industrial robots that require efficient power conversion components might benefit from the FDB120N10’s specifications.

  • Renewable Energy Systems: Solar inverters and wind turbine power systems could potentially utilize the FDB120N10 for its high efficiency and capacity to handle significant power levels, facilitating effective conversion and management of energy in renewable power setups.

Note: These potential industry applications are illustrative and require thorough analysis and verification by specialized engineering and design teams to ensure compatibility with specific industry standards and application requirements.

About onsemi

onsemi is recognized as a leader in the design and manufacture of semiconductor solutions, particularly within the domain of Transistors and, more specifically, in the sector of Power Field-Effect Transistors. Their product line, including the FDB120N10 among others, showcases a commitment to innovation and energy efficiency. onsemi focuses on addressing the key challenges of the electronics industry, offering components that enable reduced power consumption, smaller sizes, and improved reliability. Their offerings in the field of MOSFETs demonstrate their capability to meet the evolving needs of a wide range of applications, from automotive to industrial and beyond. With a rich portfolio of products designed to enhance performance while minimizing environmental impact, onsemi continues to be at the forefront of semiconductor technology.

Where to Find FDB120N10 by onsemi

Procuring the FDB120N10 requires reliable sources to ensure authenticity and competitiveness in terms of pricing and availability. As stock levels and pricing are subject to change, it is advisable for purchasers to consult a centralized electronic components aggregator. findchips.com is an excellent resource for this purpose, providing up-to-date information from various distributors. This platform allows for comparison of current stock levels and pricing from multiple sources, offering a comprehensive purchasing solution for the FDB120N10 and other Power Field-Effect Transistors. Historically, distributors such as EBV Elektronik, Avnet, Mouser Electronics, and DigiKey have listed the part, but for current availability and the best deals, visiting findchips.com is highly recommended.

Compare pricing for FDB120N10 and other Power Field-Effect Transistors / Transistors at findchips.com