NCV47701PDAJR2G by onsemi

Overview of NCV47701PDAJR2G by onsemi

The NCV47701PDAJR2G is a Low Dropout (LDO) regulator designed to deliver a high Power Supply Rejection Ratio (PSRR) with an adjustable output current limit. This component is part of the Linear Regulator ICs category, known for ensuring stable voltage in electronic circuits. Manufactured by onsemi, this LDO regulator features a broad adjustable voltage range of 5 V to 20 V, a maximum output current of 0.35 A, and it comes in a SOIC-8 EP package on a 2500-reel, making it suitable for automated assembly processes.

Compliance with automotive quality standard AEC-Q100 signifies its reliability in automotive applications. The part also boasts RoHS compliance, further demonstrating onsemi’s commitment to environmental sustainability. The NCV47701PDAJR2G’s ability to maintain a low dropout voltage (nominal 0.25 V and maximum 0.5 V) across a range of loads is crucial for its efficiency and battery life in portable devices. Packaged in SOIC-8 with an Enhanced Thermal Pad (EP) for improved heat dissipation, this LDO is designed for a wide array of power-sensitive applications.

Industry Applications for NCV47701PDAJR2G

The versatile features of the NCV47701PDAJR2G allow for its potential application across various industries. It’s crucial to note that the suitability of this part for any specific application must undergo thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements. Here are some conceptual industry applications:

  • Automotive: Given its compliance with AEC-Q100, the NCV47701PDAJR2G could potentially be utilized in electronic control units (ECUs), power management modules in electric vehicles, or as part of the power supply for advanced driver-assistance systems (ADAS), offering precise voltage regulation and high reliability under automotive operating conditions.
  • Consumer Electronics: Portable devices such as smartphones, tablets, and laptops might leverage the NCV47701PDAJR2G for its low dropout feature, ensuring energy-efficient power conversion which is crucial for battery-operated devices, enhancing their runtime and reliability.
  • Industrial Automation: This LDO regulator could find potential use in sensors, actuators, and other control systems within automation equipment. Its high PSRR and adjustable output can provide stable power supply, vital for the accurate and reliable operation of industrial automation systems.
  • Computing and Data Storage: Power management solutions within servers, data storage systems, and networking equipment could potentially incorporate the NCV47701PDAJR2G to regulate voltage, due to its ability to provide consistently stable outputs, enhancing system stability and data integrity.
  • Healthcare: Medical devices that require precise voltage regulation for sensitive electronics may benefit from this LDO’s accurate output adjustability and high reliability, though specific compliance with healthcare industry standards would need to be verified.

Note: The potential industry applications mentioned above are conceptual/illustrative and require adherence to industry standards and specific application requirements.

About onsemi

onsemi is a leading semiconductor company that focuses on powering innovation across various sectors, including energy efficiency, connectivity, and sensing. In the realm of power management, onsemi offers a broad portfolio of products, with Linear Regulator ICs being a significant category of their expertise. The NCV47701PDAJR2G is just one example of onsemi’s commitment to reliability, performance, and innovation. This product, along with other Linear Regulator ICs by onsemi, showcases their ability to meet the demanding needs of both the automotive sector and broader electronic applications. onsemi’s products are designed to address the challenges of high-efficiency power conversion, precise regulation, and robust performance under varying conditions, making them a preferred choice for engineers and procurement specialists alike.

Where to Find NCV47701PDAJR2G by onsemi

For those looking to source the NCV47701PDAJR2G, start your research at findchips.com. Here, you can access a comprehensive database to check current stock levels, pricing, and availability from various distributors. This part has historically been available at distributors such as New Advantage Corporation, EBV Elektronik, Avnet Silica, Future Electronics, and Mouser Electronics, among others. However, inventory can change, so it’s essential to visit findchips to obtain the most up-to-date information. If you’re exploring alternatives, you might consider using the Linear Regulator ICs page to find other parts offered by onsemi or various manufacturers that could meet your specific needs.

Compare pricing for NCV47701PDAJR2G and other Linear Regulator ICs / Power Circuits at findchips.com