BTA16-600BWRG by STMicroelectronics

Overview of BTA16-600BWRG by STMicroelectronics

The BTA16-600BWRG is a TRIAC device manufactured by STMicroelectronics, characterized by its 16A current rating and capability to handle up to 600V peak repetitive off-state voltage. This part is encapsulated in a TO-220AB package, which is a common choice for medium to high power applications due to its robust design. The BTA16-600BWRG is a snubberless™ TRIAC, indicating that it can operate without an external snubber circuit in many applications. This feature simplifies design and reduces component count. The gate trigger voltage of the BTA16-600BWRG is notably low at maximum 1.3V, facilitating easier control of the TRIAC’s conduction state.

This device is designed for general-purpose AC switching applications and can handle RMS on-state currents up to 16A, making it suitable for a wide range of electrical equipment. With a peak non-repetitive surge current capability of 160A, it provides durability against short-duration overload conditions. Its holding current is specified at a maximum of 50mA, contributing to the stability of the device in the off-state by ensuring a minimal current is maintained to avoid unintentional turn-on. Compliance with RoHS standards confirms the absence of hazardous substances, emphasizing environmental consideration in its manufacturing.

Taking into account the provided Part Data Attributes, the BTA16-600BWRG operates within a temperature range of -40°C to +125°C, ensuring reliability in a vast spectrum of operating environments. Furthermore, the component’s critical rate of rise of off-state voltage is a minimum of 1000 V/µs, protecting against abrupt voltage changes that could potentially lead to faulty operation. Given its “Active” part life cycle status, the BTA16-600BWRG is in continuous production, though the factory lead time as of this writing is listed as 22 weeks and 4 days, indicating potential lead times for procurement.

Industry Applications for BTA16-600BWRG

The BTA16-600BWRG’s properties and characteristics make it a viable option for various applications across numerous industries. However, it’s crucial to note that these potential industry applications are conceptual/illustrative and require rigorous analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

  • Industrial Automation: The device might be used in the control of motors, lighting, or heating elements in industrial equipment. Its ability to handle significant current and voltage levels could potentially support the management of loads in industrial processes.
  • Consumer Electronics: In consumer appliances such as ACs, heaters, or high-power lighting systems, the TRIAC’s capabilities might be leveraged for controlling high current AC loads, contributing to the efficiency and functionality of these products.
  • Computing and Data Storage: Power supply units (PSUs) for computers and servers could possibly utilize the BTA16-600BWRG for managing AC inputs effectively, potentially enhancing the reliability and stability of power delivery to critical computing infrastructure.
  • Electronic Manufacturing: Automated manufacturing equipment that requires precise control over power distribution and thermal management systems might find the BTA16-600BWRG’s specifications suitable for these purposes.
  • Consumer Electronics: In the realm of DIY and maker projects, this TRIAC could potentially be used for building custom lighting solutions, home automation systems, or other innovative gadgets where control over AC loads is needed.

It’s important to emphasize that these use cases are hypothetical and should be thoroughly evaluated for technical feasibility and safety compliance.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor market, serving customers across the spectrum of electronics applications. The company is well-known for its comprehensive range of integrated devices, including a wide variety of TRIACs and other trigger devices. The BTA16-600BWRG is part of STMicroelectronics’ portfolio, showcasing their expertise in producing high-quality, reliable semiconductor components designed for a multitude of applications. STMicroelectronics is committed to innovation and sustainability, adhering to international standards, which is evident in the compliance of their products with RoHS directives.

STMicroelectronics has a rich history of developing technology solutions that enable smart driving and smarter factories, cities, and homes, among others. With their focus on environmental sustainability, energy efficiency, and innovation, they have positioned themselves as a pivotal player in the semiconductor industry.

Where to Find BTA16-600BWRG by STMicroelectronics

For procurement professionals and engineers looking to source the BTA16-600BWRG, our platform, findchips.com, provides a comprehensive tool for research. Users can explore current stock levels, pricing, and detailed information about the BTA16-600BWRG and alternative TRIACs. Distributors where the part has historically been available include Win Source Electronics, LCSC, EBV Elektronik, and Future Electronics, among others such as Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to obtain the most recent availability and pricing information, it’s advisable to visit findchips.com.

Compare pricing for BTA16-600BWRG and other TRIACs / Trigger Devices at findchips.com