Overview of LQH32PN1R0NN0L by Murata Manufacturing Co. Ltd.
The LQH32PN1R0NN0L is a general-purpose inductor manufactured by Murata Manufacturing Co. Ltd. Designed for a wide range of applications, this component boasts a nominal inductance value of 1 µH with a tolerance of 30%. It is a surface mount device (SMD) built in a CHIP 1210 package, making it suitable for compact and densely populated PCB layouts. The inductor is constructed with a magnetically shielded design and built upon a ferrite core to minimize electromagnetic interference. With an operating temperature range of -40°C to +125°C and a maximum rated current of 2.05 A, it ensures reliability and performance in various working conditions.
Notably, the LQH32PN1R0NN0L has been designed with environmental consciousness in mind, adhering to the Pb-free and RoHS compliance standards. Its DC resistance is specified at 0.054 Ω, aiding in minimizing power losses. The self-resonance frequency stands at an impressive 100 MHz. As of the current writing, the factory lead time for this part is approximately 79 weeks and 2 days, indicating its demand and the manufacturing schedule of Murata Manufacturing Co. Ltd.
Industry Applications for LQH32PN1R0NN0L
The versatility of LQH32PN1R0NN0L allows it to be suitable for a diverse range of applications. It may play a critical role in environmental monitoring systems, where its robustness and performance reliability can contribute to the accurate detection and measurement of various environmental parameters. Similarly, in industrial automation, this inductor can be utilized for managing energy efficiently and ensuring smooth operation of automated machinery, thanks to its power inductor capabilities and magnetically shielded construction.
Potential use cases extend to power supply design, where its low DC resistance and self-resonance frequency attributes are advantageous. Consumer electronics, specifically in compact devices requiring efficient power management and minimal interference, may also benefit from its characteristics. In addition, applications requiring stringent operational temperature ranges, such as automotive electronics and telecommunications equipment, could leverage the high reliability and performance of the LQH32PN1R0NN0L.
About Murata Manufacturing Co. Ltd.
Murata Manufacturing Co. Ltd. is a premier global manufacturer of electronic components, renowned for its high-quality inductors, including the LQH32PN1R0NN0L. The company specializes in producing fixed inductors and offers an extensive range of parts tailored to meet diverse industry requirements. Murata’s commitment to innovation, environmental sustainability, and reliability is evident in its product lineup, making it a preferred choice for engineers and procurement professionals alike seeking optimal inductor solutions. Their products, recognized for precision and performance, are integral to the advancement of electronics technology across various sectors.
Where to Find LQH32PN1R0NN0L by Murata Manufacturing Co. Ltd
For those looking to purchase the LQH32PN1R0NN0L, findchips.com offers a reliable platform to check current stock levels and pricing across various distributors. It is recommended to also explore Fixed Inductors for alternative parts offered by Murata Manufacturing Co. Ltd or other manufacturers that may suit specific application needs. Previously, this inductor has been available at distributors such as element14 Asia-Pacific, Farnell, Sense Electronic Company Limited, Newark, and DigiKey, to name a few. However, stock levels and availability may vary, so it is advised to visit findchips.com for the most current information.