LM324NSR by Texas Instruments

Overview of LM324NSR by Texas Instruments

The LM324NSR is a quadruple, 30-V, 1.2-MHz operational amplifier, encapsulated in a 14-SO (Small Outline) package. Manufactured by Texas Instruments, this component is part of the broader category of Operational Amplifiers. As noted in the provided Part Data Attributes, the LM324NSR is characterized by a plastic, green, SOP-14 package with a pin count of 14, ensuring a compact footprint for designs requiring multiple operational amplifiers. Additionally, it is noteworthy that this component has been in production since its introduction on March 1, 1989, illustrating Texas Instruments’ commitment to long-term availability and support for its products.

The operational amplifier features an operational temperature range from 0°C to 70°C, making it adaptable to a wide array of commercial applications. Its voltage-feedback architecture, coupled with features like low bias current (maximum of 0.5 µA), input offset voltage max of 7000 µV, and a nominal common-mode rejection ratio (CMRR) of 80 dB, underscores its suitability for high-precision tasks. Besides, the device encapsulates attributes desired in the industry such as RoHS and Pb-free compliance, Bearing EAR99 ECCN Code and 8542.33.00.01 HTS Code, showcasing its readiness for global distribution and applicability in various sectors.

Industry Applications for LM324NSR

The versatility of the LM324NSR operational amplifier allows it to meet the requirements of numerous industries, potentially serving in various applications ranging from signal conditioning, sensor amplification, to power supply control circuits. The selection of possible industry applications provided below aims to highlight the component’s adaptability, though these conceptual uses require thorough analysis and verification by engineering and design teams for specific standards and requirements compliance.

  • Consumer Electronics: The LM324NSR might potentially find use in various consumer electronics, such as audio processors, home automation systems, and conditioning sensor signals in smart home devices. Its low power consumption and wide operating temperature range make it ideal for handheld and portable devices.
  • Industrial Automation: In the domain of industrial automation, this component could be utilized in process control systems, alarm circuits, and analog-to-digital converters. The amplifier’s robust construction and operational stability under a range of conditions align with the rigorous demands of industrial environments.
  • Environmental Monitoring: Environmental sensing devices, which require precise signal amplification from sensors measuring temperature, humidity, or pollution levels, could benefit from the LM324NSR’s low input offset voltage and bias current specifications.
  • Healthcare: Although not specifically mentioned in the part’s attributes for compliances like those required in critical healthcare equipment (and thus would need careful validation for such use), applications in non-life-supporting medical devices, such as fitness and health monitoring equipment, could be conceivable given its signal processing capabilities and robustness in varied operation conditions.
  • Aerospace and Defense: While the component does not boast military specifications or have explicit qualifications for aerospace or defense standards, conceivable lower-tier applications, like ground-based monitoring equipment or simulators requiring operational amplifiers for signal processing tasks, might utilize such components with stringent analysis and testing.

Note that these potential industry applications are illustrative and contingent upon further verification by design and engineering teams for each specific application requirement and industry standard.

About Texas Instruments

Texas Instruments is a pivotal figure in the semiconductor industry, especially renowned for its range of Operational Amplifiers and other amplifier circuits. The company’s commitment to innovation is exemplified by its broad portfolio of operational amplifiers, including the LM324NSR, designed to cater to a wide range of applications. Texas Instruments operational amplifiers are celebrated for their reliability, precision, efficiency, and advanced features, accommodating the demands of various sectors ranging from consumer electronics to automotive and industrial applications. Through their advancements in semiconductor technology, Texas Instruments continues to shape the future of electronics, demonstrating prowess in both the fabrication of high-quality components and in fostering technological growth across industries.

Where to Find LM324NSR by Texas Instruments

Procurement of the LM324NSR by Texas Instruments and identification of alternate components can efficiently be conducted via findchips.com. By using the platform, users gain access to real-time availability, pricing from various distributors, and comprehensive data on the component. Historically, distributors such as Ameya Holding Limited, Rochester Electronics, Quest Components, Mouser Electronics, and DigiKey have provided this part, though it is imperative for potential buyers to check on findchips.com for the current stock levels and to compare pricing with other distributors. Findchips.com also lets users explore other Operational Amplifiers that may suit their requirements, whether offered by Texas Instruments or other manufacturers.

Compare pricing for LM324NSR and other Operational Amplifiers / Amplifier Circuits at findchips.com