Overview of RC0603FR-074K75L by YAGEO Corporation
The RC0603FR-074K75L is a fixed resistor characterized by its metal glaze/thick film technology, making it a key component within the subclass of Metal Glaze/Thick Film Resistors. Manufactured by YAGEO Corporation, this resistor features a resistance value of 4750 ohms, with a tolerance of 1%, operating effectively within a temperature coefficient of 100 ppm/°C. Packaged as a small surface mount device in 0603 size, it boasts a rated power dissipation of 0.1W and can handle a working voltage up to 75V. It is designed for high stability and performance across a wide temperature range, operating between -55 °C and +155 °C. The device is RoHS compliant and also adheres to the REACH compliance code, ensuring it meets global regulatory standards for environmental safety.
Industry Applications for RC0603FR-074K75L
The versatility and reliable performance of the RC0603FR-074K75L resistor allow it to potentially be utilized across a broad spectrum of electronic applications. Its properties facilitate usage in various industries, albeit with an underlying assumption that these potential industry applications are conceptual in nature, requiring thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
- Consumer Electronics: Devices such as smartphones, tablets, and wearables might incorporate the RC0603FR-074K75L for its compact size and precise resistance values, aiding in power management and signal conditioning.
- Telecommunications: In networking hardware like routers and switches, this resistor could potentially provide stability and reliability in signal processing circuits, benefiting from its precise tolerance and temperature coefficient.
- Computing and Data Storage: Solid-state drives (SSDs) and servers might use these resistors to maintain voltage levels within power supply circuits, ensuring consistent performance and reliability of data processing units.
- Automotive: Within body control modules or infotainment systems, the RC0603FR-074K75L could be utilized for its durability and performance consistency over a wide temperature range, though such applications would necessitate confirmation of automotive industry standards compliance.
- Aerospace and Defense: The resistor’s ruggedness and reliable performance under extreme conditions might make it suitable for communications equipment and avionics, subject to verification against industry-specific standards.
Note: It’s critical to underscore that these potential applications are illustrative and necessitate further verification for compliance with specific industry standards and regulatory requirements.
About YAGEO Corporation
YAGEO Corporation stands as a formidable entity in the production of electronic components, with a particular emphasis on resistors. Among their extensive range, the RC0603FR-074K75L exemplifies the company’s commitment to quality and innovation in the domain of Metal Glaze/Thick Film Resistors. YAGEO’s products are known for their performance, reliability, and the company’s ability to stay ahead of technological advancements. The corporation ensures that its components, including the RC0603FR-074K75L, meet the highest standards for environmental compliance, highlighting their dedication to global regulatory responsibilities and environmental stewardship.
Where to Find RC0603FR-074K75L by YAGEO Corporation
To procure the RC0603FR-074K75L, we recommend utilizing findchips.com to perform an extensive search for this specific part across multiple distributors. This platform not only provides current stock levels but also competitive pricing. Historically, this resistor has been available from distributors such as Mouser Electronics, DigiKey, Newark, and Future Electronics, among others. It’s essential to visit findchips.com to verify current availability and pricing. For those considering alternative parts, the site also allows users to search for other Metal Glaze/Thick Film Resistors that might be offered by YAGEO Corporation or other manufacturers, facilitating an efficient and informed procurement process.