Overview of DLM11SN900HZ2L by Murata Manufacturing Co Ltd
The DLM11SN900HZ2L is a data line filter offering 2 functions and designed for a 5V, 0.1A circuit, making it a versatile component for suppressing EMI/RFI (electromagnetic interference/radio-frequency interference) noise in electronic circuits. This component constitutes a common mode choke (CMC) with an impedance of 90 Ohms and a rated current of 100 mA. It is compact, with dimensions of 1.25 mm x 1 mm x 0.5 mm, and it is supplied in a tape and reel packaging for easy assembly in high-volume manufacturing environments.
Moreover, the part is ROHS compliant, ensuring adherence to strict environmental standards regarding hazardous materials. It is also recognized for its AEC-Q200 compliance, which indicates its suitability for use in automotive applications due to its ability to withstand harsh environmental conditions. The part has a DC resistance maximum of 1.1 Ohms, and its insulation resistance is a minimum of 100 MΩ, showcasing its efficiency and reliability. With an operating temperature range spanning from -55 °C to 125 °C, the DLM11SN900HZ2L is ideal for various challenging applications. The fact that it’s part of the Data Line Filters subcategory emphasizes its specialized role in protecting circuits from noise without significant signal degradation.
Industry Applications for DLM11SN900HZ2L
The versatility of the DLM11SN900HZ2L renders it suitable for various industry applications, though it’s vital to remember that the following potential applications are illustrative and require further analysis by engineering teams for specific design needs:
- Automotive: Given its AEC-Q200 compliance, the DLM11SN900HZ2L potentially finds use in vehicle electronics such as infotainment systems, vehicle control modules, and advanced driver-assistance systems (ADAS) where reliability under harsh conditions is crucial. Automotive applications especially benefit from the filter’s ability to reduce noise, contributing to the overall system’s performance and reliability.
- Consumer Electronics: Devices like smartphones, tablets, and laptops might incorporate the DLM11SN900HZ2L to manage data line noise, enhancing device performance and user experience. Its compact size and surface mount design facilitate easy integration into the limited spaces of portable electronics.
- Industrial Automation: In environments where machinery and sensors continuously communicate data, the DLM11SN900HZ2L could potentially ensure signal integrity, reducing the chance of operational errors due to EMI/RFI interference, thus enhancing system reliability and efficiency.
- Telecommunications: Network equipment such as routers, switches, and base stations might use the DLM11SN900HZ2L to ensure clear data transmission by mitigating the effects of external noise on data lines, critical for maintaining high-speed communication and service reliability.
- Healthcare: Medical devices that rely on accurate data transmission, such as imaging equipment and patient monitoring systems, could potentially utilize the DLM11SN900HZ2L for its noise suppression capabilities, ensuring the precision and reliability of diagnostics and patient care.
Note: The potential industry applications listed are conceptual/illustrative and depend on design verification by engineering and project teams to meet specific requirements and standards.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company’s extensive portfolio includes a wide range of filters, among which the DLM11SN900HZ2L represents their expertise in Data Line Filters. Murata is known for its innovation in developing filters that address the critical demands of noise suppression across various applications, from consumer electronics to automotive and industrial applications. Their components are distinguished by their quality, performance, and the detailed engineering that goes into each piece, making them a preferred choice for many engineers and procurement specialists working on cutting-edge technology projects.
Where to Find DLM11SN900HZ2L by Murata Manufacturing Co Ltd
Procuring the DLM11SN900HZ2L for your project can be efficiently done through search platforms like findchips.com. On FindChips, you can access current stock levels, pricing, and availability across multiple distributors. While the part has historically been available from distributors such as Win Source Electronics, Avnet Abacus, TME, and DigiKey, it is essential to check FindChips for the most current information regarding availability and pricing. Additionally, for exploring alternatives, the Data Line Filters section can provide insights into similar parts offered by Murata Manufacturing Co Ltd or other manufacturers, ensuring you find the best fit for your application requirements.