Overview of T491B226K016AT by KEMET Corporation
The T491B226K016AT by KEMET Corporation is a polarized Tantalum Capacitor, designed for surface mount applications. This capacitor offers a capacitance of 22µF with a voltage rating of 16VDC. The tolerance on the capacitance value is ±10%, making it a versatile choice for various electronic circuits. Fabricated using tantalum (dry/solid) dielectric material, it features an Equivalent Series Resistance (ESR) of 2.2 Ohm, providing efficient performance in applications requiring high ripple current and stability over a wide temperature range.
Measuring 3.5mm in length, 2.8mm in width, and 1.9mm in height, with a 1411 [3528 Metric] case/package, the T491B226K016AT is compact and suited for densely packed electronic assemblies. The capacitor is compatible with ROHS requirements, ensuring compliance with environmental and safety standards. Its leakage current specification is notably low at 0.0035 mA, enhancing the reliability of the device in operation. The operating temperature range of this component spans from -55 °C to +125 °C, making it an excellent choice for various industrial, commercial, and consumer applications where temperature resilience is needed.
Industry Applications for T491B226K016AT
The T491B226K016AT tantalum capacitor’s attributes make it potentially suitable for a wide array of applications across different industries. Its compact size, reliability under temperature variations, and electrical specifications allow for its use in diverse electronic circuits. The following are conceptual illustrations of industries where this part might find utility:
- Consumer Electronics: The capacitor could potentially be used in consumer electronic products, like smartphones, laptops, and tablets, where its compact size and capacitance value support power management circuits and audio filtering applications.
- Industrial Automation: In automation equipment, T491B226K016AT might serve to smooth power supply lines and manage signal filtering, aiding in the precise control and operation of machinery.
- Telecommunications: For telecommunication devices and infrastructure, this capacitor might be used in power supply circuitry, ensuring stable operation and supporting RF signal circuits.
- Computing and Data Storage: In servers and storage devices, T491B226K016AT could potentially help in stabilizing voltage and filtering noise in power supplies, contributing to reliable data processing and storage operations.
- Automotive: Although its suitability for automotive applications would depend on adherence to industry-specific standards, parts like T491B226K016AT might help in power management systems, infotainment, or sensor circuits, under conditions that don’t require strict compliance with automotive standards.
Note that these potential industry applications are conceptual and illustrative. Implementing the T491B226K016AT in specific applications requires thorough analysis and verification by engineering and design teams regarding industry standards and product requirements.
About KEMET Corporation
KEMET Corporation is a leading global supplier of electronic components, particularly known for its extensive range of capacitor technologies. Within the sector of capacitors, KEMET has established a notable presence in the production of Tantalum Capacitors, including the T491B226K016AT. The company’s focus on technological advancement, material science, and quality control has positioned it as a key provider of reliable components for a wide array of industry applications. KEMET’s product line extends beyond tantalum capacitors to include ceramic, film, electrolytic, paper, and supercapacitors, reflecting the company’s comprehensive expertise in passive electronic components. The T491B226K016AT is an example of KEMET’s commitment to delivering high-performance, durable, and application-flexible components to the market.
Where to Find T491B226K016AT by KEMET Corporation
To purchase the T491B226K016AT capacitor or explore alternate Tantalum Capacitors, findchips.com provides an efficient and user-friendly platform. It offers up-to-date pricing, availability from various distributors, and detailed part specifications. Historically, T491B226K016AT has been available at distributors such as LCSC, Avnet, Mouser Electronics, and DigiKey. However, to get current stock levels and the most competitive pricing, visiting findchips.com is recommended.