PHR-3 by JST Manufacturing

Overview of PHR-3 by JST Manufacturing

The PHR-3, a board connector from JST Manufacturing, highlights a compact design with significant versatility and reliability for various electrical and electronic applications. It features three contacts in a single row configuration, designed for female crimp terminals. Its compliance with RoHS highlights an environmentally friendly attribute, emphasizing the reduction of hazardous substances in electronics.

This connector operates within a -25°C to 85°C temperature range and supports a 2A rated current, making it suitable for a wide range of applications. The PHR-3 has a rectangular contact pattern with a mating contact pitch of 0.079 inches and utilizes a polarized housing to prevent incorrect mating. Its insulator is made from durable polyamide 66, famous for its good balance of properties including strength, rigidity, and thermal stability. The insulator color is white, which might offer an aesthetic or identification advantage in some applications. The connector is designed for crimp termination, enabling a secure and reliable connection with the wire size ranging from 24 to 30 AWG.

Industry Applications for PHR-3

The versatile nature of the PHR-3 connector, highlighted by its specifications and attributes, suggests its potential application across a broad spectrum of industries. However, it’s critical to emphasize that these potential applications are illustrative and must be validated by engineering and design teams to meet specific needs and regulatory standards. Here are several industries where the PHR-3 could potentially be used:

  • Consumer Electronics: Devices such as portable electronics, computing devices, and entertainment systems might incorporate PHR-3 for internal connections due to its small size, reliability, and compliant ratings. Its general-purpose option and ability to operate across a wide range of temperatures make it suitable for gadgets used in varying environments.
  • Industrial Automation: Automated manufacturing equipment, sensors, and control systems could benefit from the compact, reliable connectivity offered by the PHR-3, especially where space is a premium and effective polarization is necessary to ensure correct assembly.
  • Telecommunications: Networking equipment, including routers, switches, and modules, might use PHR-3 connectors for internal wiring. The connector’s insulation resistance and dielectric withstanding voltage specifications could be particularly beneficial in environments where signal integrity must be maintained.
  • Computing and Data Storage: Servers, storage arrays, and network appliances possibly use PHR-3 connectors for internal power and signal connections. Its flame retardancy (94V-0 rating) and locking mounting option are critical for applications demanding high levels of electrical safety and connection security.
  • Electronic Manufacturing: During the assembly of electronic components and devices, the PHR-3 could be employed for connecting various parts due to its ease of use in crimping and secure mounting capabilities.

Note: These potential industry applications require thorough analysis and verification by engineering and design teams for proper adherence to industry standards and specific application needs.

About JST Manufacturing

JST Manufacturing has a longstanding reputation in the electronics industry for its wide range of connectors, including the PHR-3 and a broad selection of Headers and Edge Type Connectors. The company is well-regarded for producing high-quality, reliable connectors designed to meet the diverse needs of the electronics manufacturing sector. JST connectors are known for their robustness, versatility, and performance in various applications, from consumer electronics to industrial automation. Their products are crafted with precision, ensuring they meet global standards, including RoHS compliance for environmental safety.

Where to Find PHR-3 by JST Manufacturing

Procuring the PHR-3 connector involves seeking a reliable distributor with current stock availability and competitive pricing. A useful starting point is findchips.com, where you can research the PHR-3 alongside a wide selection of Headers and Edge Type Connectors from JST Manufacturing or other manufacturers. Historically, distributors such as New Advantage Corporation, LCSC, DigiKey, and element14 Asia-Pacific have stocked the PHR-3, but availability can fluctuate. Visiting findchips.com will provide current stock levels and pricing from these and other distributors.

Compare pricing for PHR-3 and other Headers and Edge Type Connectors / Connectors at findchips.com