Overview of LM358D by STMicroelectronics
The LM358D is a low-power dual operational amplifier (op-amp) characterized by its low input bias current. It is designed with a voltage-feedback architecture and is presented in an 8-pin Small Outline Integrated Circuit (SOIC) package. This part features operational amplifiers with two channels, operating at a nominal bandwidth of 1.1 MHz and a slew rate of 0.6 V/μs. The device supports a wide power supply range from 3 V to 30 V and is housed in an 8-pin SOIC package, making it suitable for a breadth of general-purpose applications. Certified under ROHS, REACH, and having an EAR99 ECCN code, the LM358D adheres to contemporary environmental and regulatory standards.
Some notable attributes include an average input bias current (IIB) of 0.2 µA, peak input bias current under typical conditions (25°C) at 0.15 µA, and common-mode rejection ratio (CMRR) values spanning from a minimum of 60 dB to a nominal 85 dB. Additionally, the part is equipped with frequency compensation, a maximum input offset voltage of 9000 µV, and operates efficiently with a maximum supply current of 2 mA. The LM358D’s specifications illustrate a balance between performance, power efficiency, and precision, making it a versatile choice for various electronic applications.
Industry Applications for LM358D
The LM358D operational amplifier by STMicroelectronics, with its specifications and features, could potentially find applications across a wide array of industries. It is important to note that these potential industry applications are purely illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements.
- Consumer Electronics: The LM358D might be used in audio devices, gaming consoles, or household appliances where amplification with low power consumption is crucial. Its low input bias current and broad voltage supply range allow for its integration into battery-powered or low-voltage devices.
- Industrial Automation: This operational amplifier could potentially facilitate signal conditioning, data acquisition, and process control systems in industrial equipment. Its dual operational capability and the ability to operate over a wide range of temperatures make it suitable for handling analog signals in complex automation machinery.
- Telecommunications: In telecommunications equipment, the LM358D could be utilized for audio processing, modems, and signal conditioning. The part’s efficiency in handling low-level signals and noise rejection capabilities might enhance the performance of communication devices.
- Medical Imaging: While not specifically rated for medical-grade applications, operational amplifiers like the LM358D might be used in certain non-critical medical imaging equipment, provided they go through rigorous testing and compliance checks. Its precision in signal amplification could be beneficial in devices requiring analog signal processing.
- Environmental Monitoring: The device could potentially be integrated into sensors and monitoring equipment used in environmental studies, pollution tracking, and climate research. Its low power consumption makes it suitable for remote or portable monitoring devices.
These use cases underscore the part’s versatility but also highlight the need for careful consideration of the part’s specifications against the stringent requirements of specific applications.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader specializing in various electronic components, including a broad spectrum of Operational Amplifiers. The company is known for its innovation and commitment to developing technology that shapes smart, green applications across multiple industries. Within the realm of amplifier circuits, the LM358D exemplifies STMicroelectronics’ expertise in manufacturing reliable and efficient components. STMicroelectronics offers a range of similar parts, demonstrating its capability to meet diverse application needs through high-quality, performance-driven product design.
Where to Find LM358D by STMicroelectronics
To locate and purchase the LM358D, consider utilizing findchips.com as your primary resource. On our site, you can find the LM358D and explore a variety of Operational Amplifiers from STMicroelectronics or other leading manufacturers. Historically, distributors such as DigiKey, Mouser Electronics, and Future Electronics have been known to stock the LM358D. However, it’s paramount to check findchips.com for current stock levels, pricing, and additional purchasing options to ensure you’re getting the most up-to-date information.