Overview of MC7805CDTG by onsemi
The MC7805CDTG is a fixed output, positive voltage linear regulator designed by onsemi, offering a stable 5 V output from a wide input voltage range of 10 V to 35 V. This component is encapsulated in a DPAK (SINGLE GAUGE) TO-252 package, which is known for its efficient heat dissipation and compact size, making it a versatile choice for a broad array of applications. The device boasts a maximum output current of 1 A, ensuring reliable performance for powering medium to low power devices. With an operational temperature range from 0°C to +125°C, it is suited for use in environments that experience wide temperature variations.
This linear voltage regulator optimizes system power efficiency and stability with a nominal dropout voltage of 2 V, ensuring consistent operation even with fluctuating input voltages. Its integral safety features, such as overcurrent protection, contribute to its reliability and longevity in circuit designs. Additionally, the MC7805CDTG is RoHS compliant, underscoring onsemi’s commitment to producing environmentally friendly and lead-free components.
Industry Applications for MC7805CDTG
The MC7805CDTG linear voltage regulator’s characteristics lend itself to a diverse set of potential applications across multiple industries. It’s pertinent to note that these potential industry applications are conceptual and require detailed analysis by engineering and design teams for conformity with specific standards and application requisites. Here are some potential use scenarios:
- Consumer Electronics: Devices such as portable gaming systems or small handheld electronic devices might utilize the MC7805CDTG for stable power supply. Its compact DPAK package and ability to provide consistent output with varying input potentially make it a solid choice for these applications.
- Industrial Automation: In the realm of automation, where reliability and precision are paramount, the MC7805CDTG could potentially be used in control systems and monitoring devices. Its robust temperature range and stable output can be crucial for the demanding operational environments found in industrial settings.
- Computing and Data Storage: For peripheral devices or small-scale embedded systems that require a 5V power supply, the MC7805CDTG could be a potential candidate. Its efficiency and thermal management capabilities might be beneficial in minimizing energy consumption and heat in compact, high-density setups.
- Telecommunications: Communication devices, particularly those that are portable or remote, could potentially benefit from the efficient and reliable power regulation provided by the MC7805CDTG. Its ability to maintain steady operation over a range of conditions can be vital for consistent communication links.
- Aerospace and Defense: While specific usage in aerospace or defense applications would depend on meeting stringent industry standards, the MC7805CDTG’s potential for reliability and performance under a broad temperature range might make it eligible for consideration in non-critical support systems or experimental projects within these industries.
These potential applications are solely illustrative, highlighting the versatile nature of the MC7805CDTG but necessitating appropriate validation to ensure adherence to industry-specific requirements and standards.
About onsemi
onsemi is a leading manufacturer at the forefront of energy-efficient innovations, specializing in the development of semiconductor solutions across a wide spectrum of electronic applications. Within the realm of Linear Regulator ICs, onsemi offers an extensive product lineup that stands out for its reliability, performance, and efficiency. The MC7805CDTG is a testament to onsemi’s dedication to delivering high-quality power management devices that address the rigorous demands of modern electronic circuits. Known for their innovative approaches to reducing power consumption and minimizing the environmental impact of their products, onsemi ensures that its devices, including the MC7805CDTG and similar offerings, cater to the evolving needs of the industry.
Where to Find MC7805CDTG by onsemi
For professionals seeking to procure the MC7805CDTG, findchips.com provides a comprehensive and up-to-date directory where you can compare stock levels and pricing from various distributors. Historically, the part has been available at distributors including New Advantage Corporation, EBV Elektronik, Avnet, and Mouser Electronics, among others. While these distributors have been known to carry the MC7805CDTG, current availability can vary. Therefore, it’s recommended to use findchips.com for the latest information on inventory and to explore alternate Linear Regulator ICs that might be offered by onsemi or other manufacturers.