Overview of ITS4141NHUMA1 by Infineon Technologies AG
The ITS4141NHUMA1 by Infineon Technologies AG is a high-side power load switch designed for a wide array of applications requiring a solid-state switch. Packaged in a green, plastic, SOT-223 with 4 pins, it offers a compact solution for driving loads with up to a 45V input voltage. This piece of technology encapsulates a significant amount of functionality within its small package, featuring an on-state resistance of 0.15 Ohms and allowing for an output peak current limit of nominally 0.7 A. The robustness of this switch is further exemplified by its integrated protections against transient events, over-current, over-voltage, under-voltage, and thermal conditions, ensuring reliable operation under a variety of potential fault scenarios.
Characterized by its MOS technology, the ITS4141NHUMA1 operates effectively with a supply voltage range from 12V to 45V, making it versatile for use across a spectrum of applications. The IC is designed to sink current, facilitating streamlined integration into the power management circuits it is intended to serve. Its compliance with RoHS standards highlights the environmental consideration in its manufacture, while an operating temperature range of -30°C to 85°C enables its use in environments subject to extreme conditions. Furthermore, its status as an active component with a moisture sensitivity level of 3 underlines its ongoing relevance and reliability in the market today.
Industry Applications for ITS4141NHUMA1
The versatility of the ITS4141NHUMA1 makes it suitable for a wide range of industry applications. Here are a few potential uses, keeping in mind that these are conceptual examples and specific applications should be verified for compliance and suitability by design and engineering teams:
- Industrial Automation: The protective features of ITS4141NHUMA1, such as over-current and thermal protection, potentially make it a reliable component for controlling actuators and sensors within automated manufacturing lines, where reliability and precision are critical.
- Consumer Electronics: In devices that require efficient power management, such as smartphones or laptops, this switch could potentially be used to control power to various subsystems, conserving energy and extending battery life while protecting sensitive components.
- Automotive: Although not specified for automotive standards in the provided data, similar switches with appropriate qualifications are often used in automotive applications for controlling power to various systems within the vehicle, provided they meet industry standards such as AEC-Q100.
- Telecommunications: For managing power in networking equipment, such as routers and switches, the ITS4141NHUMA1 could potentially offer a solution for protecting against voltage and current spikes that can occur in these applications.
- Computing and Data Storage: Given its compact footprint and protection features, this part might serve well in managing power distribution within servers, ensuring the smooth operation of data centers by protecting against over-voltage conditions.
Note that these potential industry applications are illustrative only and require detailed analysis by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About Infineon Technologies AG
Infineon Technologies AG stands as a prominent figure within the semiconductor industry, widely recognized for its robust portfolio of components spanning across several categories, including drivers and interfaces. In the realm of Peripheral Drivers, Infineon spearheads innovation with products like the ITS4141NHUMA1, showcasing their prowess in integrating complex functionalities into their components to address diverse market needs. Infineon’s commitment to quality and sustainability is evident in their adherence to industry standards and environmental regulations, making their offerings reputable among professionals in the electronic manufacturing sector. Their catalog extends beyond peripheral drivers, embracing a wide array of semiconductor solutions engineered to empower the technology of tomorrow.
Where to Find ITS4141NHUMA1 by Infineon Technologies AG
To locate the ITS4141NHUMA1 for your application, the most efficient approach is to utilize the advanced search and comparison tools available on findchips.com. Here, not only can you potentially find this part from Infineon Technologies AG, but you can also explore alternatives within the Peripheral Drivers subcategory from other manufacturers. Historically, distributors such as Win Source Electronics, EBV Elektronik, Ameya Holding Limited, and Future Electronics have stocked this part. However, for the most current stock levels, pricing, and potential distributor options, a visit to findchips.com is highly recommended. The constantly changing dynamics of inventory and pricing in the electronics components market dictate the necessity of using a reliable, up-to-date resource like findchips.com to make informed procurement decisions.