Overview of MM74HC14M by onsemi
The MM74HC14M is an integrated circuit (IC) that features a hex inverting Schmitt Trigger. It is encapsulated in a 14-Pin NSOIC (Narrow Small Outline Integrated Circuit) package and is typically supplied in a tube or rail packaging format. This component is a part of the Gates subcategory within the category of Logic circuits. Manufactured by onsemi, a prominent name in the electronics industry, the MM74HC14M is characterized by its six Schmitt trigger inverters in one package.
Key attributes of the MM74HC14M include its lead (Pb)-free construction and active lifecycle status, ensuring it is a modern and environmentally friendly option for applications requiring reliable voltage threshold detection and signal conditioning. With a “Reach Compliance Code” of compliant and an “HTS Code” of 8542.39.00.01, this IC aligns with current global regulatory and environmental standards. Its factory lead time is noted as 10 weeks and 4 days, at the time of this writing, reflecting the manufacturing and delivery timelines from onsemi.
The MM74HC14M operates within an industrial temperature grade, ranging from -40 °C to 85 °C, making it suitable for a variety of challenging environments. The device supports a supply voltage range from 2 V to 6 V, with a nominal voltage of 4.5 V, and features a moisture sensitivity level of 1, indicating a high level of robustness against moisture-induced damage. Furthermore, it uses CMOS technology to achieve a balance between power consumption and speed, characteristics which are essential for logic operations in modern electronic circuits.
Industry Applications for MM74HC14M
The versatility of the MM74HC14M Schmitt Trigger makes it suitable for a broad range of applications across various industries. While the potential industry applications listed here are conceptual and do require detailed analysis and verification by engineering and design teams, some example uses in specific sectors might include:
- Consumer Electronics: The MM74HC14M could potentially be used in consumer electronics where signal stabilization is imperative, such as in audio interfaces, touch screen controls, and smart home devices. Its ability to clean up noisy signals makes it ideal for applications where precision and reliability are crucial.
- Industrial Automation: This IC might find applications in industrial environments for controlling machinery edges detection or in systems requiring a robust response to variable input signals, such as sensors and actuators. The MM74HC14M’s industrial temperature grade and moisture sensitivity level make it well-suited for harsh industrial settings.
- Computing and Data Storage: Given its logic function and speed, the MM74HC14M could be employed in computing hardware, potentially in power-up reset functions, or where digital signals require conditioning before being processed or stored, emphasizing its utility in maintaining data integrity.
- Telecommunications: In telecom equipment, the ability to handle rapid signal transitions with Schmitt triggers can be invaluable, possibly making the MM74HC14M a candidate for signal processing units, timing circuits, or interface logic between different signal levels.
Note that these potential industry applications require verification for adherence to specific standards and application requirements, which remain the responsibility of the design and engineering teams.
About onsemi
onsemi is a leader in the semiconductor market, acclaimed for its innovation and commitment to advancing technology across a spectrum of electronic components, including a diverse range of logic solutions. Particularly in the category of Gates, onsemi has established a reputation for providing parts that excel in performance, reliability, and adaptability.
The MM74HC14M illustrates onsemi’s dedication to logic technologies by offering a hex inverting Schmitt Trigger that addresses a wide range of engineering needs. This product, along with other similar parts onsemi manufactures, aligns with the company’s commitment to high-quality standards and environmental compliance, as evidenced by its lead-free construction and Reach compliance. onsemi continues to be at the forefront of developing logic components, such as those found within the Gates subcategory, that power today’s cutting-edge electronic applications.
Where to Find MM74HC14M by onsemi
To source the MM74HC14M or explore similar options, findchips.com offers comprehensive-listing and comparison tools. By searching on findchips.com, procurement professionals and engineers can access real-time pricing, availability information, and technical specifications from a variety of distributors. Historically, this component has been available from distributors like Avnet Asia, Ameya Holding Limited, TME, Rochester Electronics, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, for the most current stock levels, pricing, and possible alternate parts including other Gates that might be offered by onsemi or other manufacturers, using the search and comparison features on findchips.com is recommended.