Overview of RMCF0402FT1K00 by SEI Stackpole Electronics Inc.
The RMCF0402FT1K00 is a fixed resistor with Metal Glaze/Thick Film technology, known for its precision, stability, and reliability. This component, manufactured by SEI Stackpole Electronics Inc., is designed to operate under a wide range of environmental conditions, making it suitable for a variety of applications. The resistor offers a resistance value of 1,000 ohms with a tolerance of 1%, and it operates with a rated power dissipation of 0.063 watts at a rated temperature of 70°C.
This resistor can handle operating temperatures ranging from -55°C to 155°C, and it features a temperature coefficient of 100 ppm/°C. Its surface-mount design, with the small form factor of the 0402 package (1 mm in length, 0.5 mm in width, and 0.3 mm in height), enables efficient use of board space in densely packed circuits. Additionally, the RMCF0402FT1K00 is RoHS compliant and comes with a matte tin over nickel terminal finish, supporting its use in environmentally sensitive applications. It is also AEC-Q200 qualified, indicating its suitability for automotive applications subject to rigorous reliability standards. The part’s specifications and design make it an optimal choice for applications requiring high precision and long-term stability.
Industry Applications for RMCF0402FT1K00
The versatile properties of the RMCF0402FT1K00 allow it to potentially serve a wide range of industries. It’s important to note that these potential industry applications are conceptual and must be validated by engineering and design teams to meet specific standards and requirements. Here are some possible applications:
- Automotive: Given its compliance with AEC-Q200, the RMCF0402FT1K00 could potentially be utilized in automotive applications where high reliability and performance under extreme temperatures are required. Components such as engine control units, airbag systems, and infotainment systems might incorporate such resistors.
- Consumer Electronics: The compact size and precision of this resistor could make it suitable for use in consumer electronics like smartphones, tablets, and wearables, where space is limited, and power efficiency is crucial.
- Industrial Automation: The ability to operate across a broad temperature range and the component’s reliability might suit industrial automation equipment, including sensors, control systems, and robotics, that require stable performance in varied environmental conditions.
- Telecommunications: In telecommunications equipment, where signal integrity and power management are vital, the precision and stability of the RMCF0402FT1K00 might make it a suitable choice for filters, amplifiers, and power supply circuits.
- Computing and Data Storage: The resistor’s characteristics could potentially benefit the design of servers, storage systems, and networking devices, where precise control of power distribution and thermal management is critical.
Note that these potential applications are only illustrative and require thorough analysis and verification to ensure compliance with industry standards and specific application requirements.
About SEI Stackpole Electronics Inc.
SEI Stackpole Electronics Inc. is a globally recognized manufacturer specializing in a wide range of resistance solutions, including Metal Glaze/Thick Film Resistors. Their products are known for their quality, reliability, and innovation, catering to various sectors such as automotive, consumer electronics, industrial, and telecommunications. The RMCF0402FT1K00 is just one example of Stackpole’s commitment to providing high-performance components that meet the stringent requirements of today’s electronic devices. Stackpole’s portfolio includes an extensive array of resistors designed to address the evolving needs of electronic design engineers and procurement professionals alike.
Where to Find RMCF0402FT1K00 by SEI Stackpole Electronics Inc
To purchase the RMCF0402FT1K00 or explore alternative Metal Glaze/Thick Film Resistors, it’s recommended to conduct research on findchips.com. This platform provides up-to-date stock levels, pricing, and distributor information, ensuring you have access to the most current data before making a purchase decision. Historically, distributors such as South Electronics, Master Electronics, Avnet Asia, and Mouser Electronics have stocked this part, but availability can vary. Therefore, visiting findchips.com is the best way to get accurate, real-time information.