SS05-0B00-00 by Broadcom Limited

Overview of SS05-0B00-00 by Broadcom Limited

The SS05-0B00-00 by Broadcom Limited is a PCI Bus Controller, characterized by its use of CMOS technology. It falls within the Bus Controllers subcategory of Microcontrollers and Processors. The part comes in a package known as PEX88048B0-DB, which also serves as an alternative identifier. It is designed to facilitate communication and management within the PCI (Peripheral Component Interconnect) bus, making it an integral component for creating bridge connections within computing and embedded systems.

The SS05-0B00-00 is currently active in the market, which indicates ongoing production and availability by Broadcom Incorporated. The device operates within an “Operating Temperature” range of up to 70 °C and is defined by several standards, including the JESD-30 and JESD-609 Code e1, adhering to RoHS (Restriction of Hazardous Substances) guidelines. Its Moisture Sensitivity Level (MSL) stands at 4. Notably, this part also features an unspecified package body material, shape, and terminal form, reflecting its adaptability to various mounting and installation requirements. The technology core of CMOS signifies its low power consumption and high-speed operation capabilities, a critical attribute for modern electronic devices. The terminal finish is Tin Silver Copper, a composition chosen for its reliability and performance in electrical connections.

With a factory lead time of 50 weeks, stakeholders planning on incorporating this part into their projects should account for this timeframe within their procurement and manufacturing schedules. Broadcom’s commitment to compliance is further exhibited through its reach compliance code, assuring users of its adherence to environmental and safety standards.

Industry Applications for SS05-0B00-00

Given its technical attributes and functionality, the SS05-0B00-00 can potentially serve a broad range of industry applications. However, it’s important to note that these potential applications are conceptual and would require further analysis and verification from engineering and design teams to ensure compliance with industry-specific standards and requirements. Below are some industries that could utilize such a component:

  • Computing and Data Storage: The SS05-0B00-00 might be utilized in the development of computing systems, servers, and data storage units that require efficient PCI bus management for data transfer and peripheral connectivity.
  • Industrial Automation: Automation control systems that facilitate communication between a central processor and various peripherals could leverage this PCI Bus Controller for improving operational efficiency and reliability.
  • Telecommunications: Given its capability to support high-speed data transfer, it could be integrated into telecommunications equipment, aiding in the management and routing of data traffic.
  • Consumer Electronics: Devices such as high-performance gaming consoles and computers that require enhanced graphics and data processing capabilities might incorporate the SS05-0B00-00 for improved PCI bus performance.
  • Electronic Manufacturing: In the manufacturing of other electronics, this component can play a critical role in the development of test and measurement equipment, facilitating the testing of PCI bus compatibility and performance.

Note: These industry applications are hypothetical and necessitate thorough validation by professionals to ensure appropriateness in specific contexts.

About Broadcom Limited

Broadcom Limited, previously known as Avago Technologies, is a leader in the semiconductor industry, particularly noted for its innovation in Microcontrollers and Processors, including a variety of Bus Controllers. Their portfolio includes a wide range of components designed to meet the needs of a diverse set of applications ranging from telecommunications to computing and industrial automation. Broadcom Limited’s expertise and quality manufacturing processes ensure that their products, including the SS05-0B00-00, deliver reliability and performance. By consistently staying at the forefront of technology trends and advancements, Broadcom Limited has secured its position as a go-to manufacturer for components that require precise control and connectivity features within electronic systems.

Where to Find SS05-0B00-00 by Broadcom Limited

To find the SS05-0B00-00 component or explore alternatives for your electronic component needs, visiting findchips.com is highly recommended. This platform aggregates real-time data on stock levels and pricing from various distributors worldwide, thus providing a comprehensive overview of where you can source the SS05-0B00-00 and other Bus Controllers. Historically, distributors such as Win Source Electronics, Sensible Micro Corporation, Ameya Holding Limited, Avnet Americas, Mouser Electronics, EBV Elektronik, and DigiKey have stocked this part. However, to ensure accuracy regarding current availability and pricing, using findchips.com as your procurement tool is essential.

Compare pricing for SS05-0B00-00 and other Bus Controllers / Microcontrollers and Processors at findchips.com