GS1M-LTP by Micro Commercial Components

Overview of GS1M-LTP by Micro Commercial Components

The GS1M-LTP by Micro Commercial Components is a rectifier diode designed for general-purpose applications. Characterized by its single diode configuration, this component is fabricated from silicon, making it efficient for rectifying alternating current (AC) into direct current (DC). It supports a peak reverse voltage (VRRM) of 1000 volts and a maximum output current of 1 ampere, housed in a DO-214AC package, commonly referred to as SMA. Compliance with RoHS standards ensures that this part is suitable for use in environments where restrictions on certain hazardous substances are in place.

Key specifications include a maximum forward voltage of 1 volt, suggesting low power loss during operation. This diode exhibits a high level of durability against thermal and electrical stresses, indicated by its maximum operating temperature range from -55 °C to 150 °C and a non-repetitive peak forward current rating of 30 amperes. The GS1M-LTP’s fast reverse recovery time of 2 microseconds (µs) minimizes power loss and makes it efficient for applications requiring rapid switching. These attributes, combined with its plastic epoxy package and surface mount design, make the GS1M-LTP versatile for various electronic circuits.

Industry Applications for GS1M-LTP

The GS1M-LTP is suitable for a wide range of applications across various industries. Note that the potential industry applications listed below are conceptual/illustrative and require engineering and design team analysis for adherence to industry standards and application requirements. This diode’s properties make it potentially useful in:

  • Computing and Data Storage: In power supplies for servers and storage systems, where stable DC power is crucial, the GS1M-LTP could potentially provide rectification with its high voltage and current capabilities and low forward voltage drop to maintain energy efficiency.
  • Consumer Electronics: Potentially applicable in power management circuits within devices like laptops, smartphones, and tablets, where space is limited and efficiency is necessary, due to its small SMA footprint and low power loss characteristics.
  • Industrial Automation: Could be used in the power regulation circuits of industrial control systems, where reliability and efficiency in a wide temperature range are critical, benefiting from the GS1M-LTP’s robust thermal and electrical performance specifications.
  • Telecommunications: In the power supply units of telecom infrastructure, where long-term reliability is necessary, the GS1M-LTP, with its high reverse voltage and current rating, might provide the needed performance in rectifying circuits.
  • Electronic Manufacturing: The GS1M-LTP may find application in test equipment and soldering stations, leveraging its fast reverse recovery time for efficient performance in applications requiring rapid switching.

It is essential for teams to evaluate the GS1M-LTP against specific application requirements to ensure compliance with industry standards and optimal performance.

About Micro Commercial Components

Micro Commercial Components is a manufacturer known for its extensive range of diodes, including GS1M-LTP and other Rectifier Diodes. They specialize in producing high-quality, reliable components for various applications across electronics industries. Their portfolio extends beyond rectifier diodes to include components such as Zener diodes, Schottky diodes, TVS diodes, and more, all designed with the same commitment to performance and reliability. Their expertise in diode technology is reflected in the specifications and reliability of their products, which are suited for a wide range of applications from consumer electronics to industrial systems.

Where to Find GS1M-LTP by Micro Commercial Components

To purchase the GS1M-LTP, or to find alternate parts, visit findchips.com. Here, you can discover current stock levels, pricing, and detailed specifications for the GS1M-LTP. Additionally, for those interested in exploring alternatives, the Rectifier Diodes section offers a variety of options from Micro Commercial Components and other manufacturers.

Historically, the GS1M-LTP has been available from distributors such as New Advantage Corporation, NexGen Digital, Ameya Holding Limited, TME, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, and DigiKey. However, for the most accurate, up-to-date information on availability and pricing, directly consulting findchips.com is recommended.

Compare pricing for GS1M-LTP and other Rectifier Diodes / Diodes at findchips.com