Overview of 2201778-1 by TE Connectivity
The 2201778-1 is a MicroSD push-push low-profile type connector, RoHS compliant and crafted by TE Connectivity. This part is specifically designed for secure and reliable connections in compact devices, featuring a SoDIMM socket with 8 positions and a 1.1mm surface mount technology (SMT). The connector excels in its push-push insert and eject mechanism, catering to user-friendly applications. It has 8 contacts made from a copper alloy and gold-plated contacts for improved conductivity and durability. With a product range designed for versatility, this connector supports a Rectangular contact pattern and boasts a black liquid crystal polymer insulator.
From its technical attributes, it’s noteworthy that the 2201778-1 has a contact resistance of 80 mΩ and an insulation resistance of 100MΩ, supporting a rated current (signal) of 0.5 A. The right-angle mounting style combined with a surface mount termination type makes it ideal for streamlined designs and applications requiring a low profile connection solution. The durability of the connector is supported by the ability to withstand up to 10,000 cycles, and its operating temperature ranges from -30°C to 85°C, demonstrating its robustness in varied environmental conditions.
In adherence to environmental safety standards, the 2201778-1 connector is not only RoHS compliant but also Reach compliant. Its body dimensions and the precise mating contact pitch of 0.04 inches ensure a compact and efficient design suitable for high-density electronic assemblies.
Industry Applications for 2201778-1
The 2201778-1 connector’s versatile design and technical capabilities make it potentially applicable to a wide range of industry sectors. However, it’s essential to note that these potential applications are conceptual and require thorough analysis and verification by engineering and procurement teams for compatibility with specific standards and requirements.
- Consumer Electronics: Devices such as smartphones, tablets, digital cameras, and portable gaming systems could potentially utilize the 2201778-1 for its microSD interface, benefiting from the connector’s compact size, durability, and reliable performance.
- Computing and Data Storage: Given its design for microSD connections, the 2201778-1 might find application in laptops, desktops, and server hardware, particularly in expanding storage capabilities with a focus on efficiency and minimal space usage.
- Industrial Automation: In the realm of automation and control systems, the connector could potentially be used in devices where data logging and storage are critical, and space is at a premium. Its reliability and performance under varying temperatures would be advantageous.
- Internet of Things (IoT): The IoT devices, including smart home products, wearable tech, and sensors, could potentially employ the 2201778-1 for storage purposes, especially considering its low profile and dependable connectivity in small form factors.
- Electronic Manufacturing: In testing equipment, diagnostics, and manufacturing tools that require data storage or firmware updates via microSD cards, this connector could possibly be integrated, leveraging its easy insert and eject mechanism and robust design.
It’s important to emphasize that these potential applications are illustrative and require validation by professional design teams according to specific industry standards and application requirements.
About TE Connectivity
TE Connectivity stands as a global leader in the field of electronic connectors, providing innovative and reliable solutions across a diverse range of industries. With a strong focus on high-quality manufacturing and engineering excellence, TE Connectivity has developed a wide array of products including an extensive lineup of Headers and Edge Type Connectors. The company is renowned for its commitment to sustainability and regulatory compliance, ensuring that its products, such as the 2201778-1, meet stringent environmental standards.
TE Connectivity’s expertise in connector technology is evident in its diverse product offerings, catering to various applications from consumer electronics to industrial machinery. By leveraging advanced materials, precision engineering, and a deep understanding of connectivity challenges, TE Connectivity remains at the forefront of innovation, driving forward the capabilities and performance of electronic connections.
Where to Find 2201778-1 by TE Connectivity
To locate the 2201778-1 connector by TE Connectivity for procurement purposes, our platform, findchips.com, offers comprehensive resources to assist in this endeavor. By utilizing the Headers and Edge Type Connectors link, users can efficiently find alternatives to the 2201778-1 that might be offered by TE Connectivity or other renowned manufacturers. This is particularly useful for comparing various options based on current stock levels, pricing, and technical specifications.
Historically, the 2201778-1 has been available at distributors such as New Advantage Corporation, Master Electronics, Avnet Asia, and DigiKey, among others. However, to ensure the most accurate and up-to-date information on availability, pricing, and shipping, we recommend visiting findchips.com directly. Our platform provides real-time data from several reputable distributors, allowing for informed decision-making when procuring electronic components.