Overview of LM2576D2TR4-5G by onsemi
The LM2576D2TR4-5G is a Switching Voltage Regulator offering a substantial feature set tailored for a wide variety of applications. Manufactured by onsemi, this regulator provides an efficient conversion solution with its ability to step down input voltage from a maximum of 40V to a fixed output voltage of 5.0V. It operates at a switching frequency of 52 kHz and is capable of delivering an output current of up to 3.0A. The device is housed in a TO-263-5 (D2PAK) package, supporting a robust design with a footprint that balances between space-saving and ease of handling in manufacturing processes.
Key specifications include a minimum input voltage requirement of 7V and a versatile input voltage range up to 40V, making it suitable for a wide array of input sources. The output characteristics are notable for their precision, with an output current capacity of 3A. This regulator operates under a voltage-mode control scheme, utilizing pulse width modulation (PWM) for efficient power conversion. Furthermore, its operational temperature range spans from -40°C to +125°C, indicative of its reliability across various environmental conditions.
From a compliance perspective, the LM2576D2TR4-5G adheres to RoHS guidelines, ensuring it meets modern environmental and safety standards. Moreover, its moisture sensitivity level (MSL) of 1 underlines its resilience against moisture-induced damage, making it suitable for a broad range of industrial applications.
Industry Applications for LM2576D2TR4-5G
The practical applications of the LM2576D2TR4-5G span across diverse sectors, leveraging its efficient power conversion and robust operational parameters. Here are illustrative use cases across several industries:
- Consumer Electronics: Devices such as portable gaming systems, wireless routers, and smart watches might integrate this component to manage power efficiently, benefiting from its compact size and high-efficiency buck regulation capabilities.
- Industrial Automation: Within the realm of industrial control systems, the LM2576D2TR4-5G could potentially be utilized in power supplies for sensors and actuators, benefiting from its wide input voltage range and steady output characteristics.
- Telecommunications: In telecom equipment, particularly those deployed in remote or outdoor settings, the regulator might find use powering devices that require stable 5V power under varying environmental conditions. Its automotive temperature grade supports its use in demanding operational climates.
- Computing and Data Storage: Server power supplies and SSDs could benefit from the buck regulator’s efficiency and reliability, particularly given its operational temperature range and moisture sensitivity specifications.
- Electronic Manufacturing: For manufacturing test equipment, the LM2576D2TR4-5G might be a suitable component, especially in systems requiring precise voltage regulation across different load conditions and environmental temperatures.
Note that these potential industry applications are conceptual/illustrative and require in-depth analysis and verification by engineering and design teams for compliance with specific application requirements and industry standards.
About onsemi
onsemi stands as a prominent manufacturer in the realm of power circuits, particularly within the subcategory of Switching Regulator or Controllers. The company has established a reputation for providing innovative, high-quality solutions tailored for a myriad of power management challenges. The LM2576D2TR4-5G is a testament to onsemi’s commitment to offering products that enhance energy efficiency, reliability, and operational longevity in electronic systems. onsemi’s portfolio extends beyond simple regulators, encompassing a wide spectrum of power solutions designed to meet the rigorous demands of contemporary electronic applications.
Where to Find LM2576D2TR4-5G by onsemi
For procurement specialists and engineers seeking to source the LM2576D2TR4-5G, findchips.com provides an invaluable resource. By utilizing the website, users can access up-to-date availability, pricing, and stock levels from a wide range of distributors. Historically, this part has been available from distributors such as EBV Elektronik, Avnet Asia, Future Electronics, and Mouser Electronics, among others. However, for the most current availability and sourcing options, it’s recommended to check findchips.com. Additionally, for those exploring alternate parts or manufacturers in the realm of Switching Regulator or Controllers / Power Circuits, findchips.com offers a comprehensive search function to compare and contrast options offered by onsemi and other leading manufacturers.