AT89C51RD2-SLSUM by Microchip Technology Inc

Overview of AT89C51RD2-SLSUM by Microchip Technology Inc.

The AT89C51RD2-SLSUM is a microcontroller (MCU) offered by Microchip Technology Inc., featuring the widely used 8051 core. This 8-bit MCU operates at a speed of up to 60MHz, making it a powerful option for applications requiring high performance from an 8-bit architecture. With 64KB of Flash program memory, it provides ample space for complex applications, while 2KB of RAM ensures efficient data processing and storage. Housed in a 44-pin PLCC (Plastic Leaded Chip Carrier) package, the AT89C51RD2-SLSUM supports 34 I/Os, allowing for versatile connection options with other components in a system.

Key attributes further include a 16-bit address bus width, supporting larger memory address spaces, and three timers for managing operations without the need for external timer components. The absence of an Analog-to-Digital Converter (ADC) specifies that this MCU is designed predominantly for digital applications, though analog functionalities can be added with external components. With its supply voltage range between 5V to 5.5V and an industrial operating temperature range from -40°C to 85°C, the AT89C51RD2-SLSUM is built for robustness and reliability across a variety of environments.

Moreover, its compliance with RoHS and being lead-free underlines the product’s adherence to environmental standards, ensuring suitability for use in various global markets. Its active part life cycle status implies ongoing production and support from Microchip Technology Inc., with a factory lead time of 7 weeks at the time of this writing.

Industry Applications for AT89C51RD2-SLSUM

Microcontrollers like the AT89C51RD2-SLSUM are integral to a multitude of applications across various industries. While the exact suitability of this MCU for specific applications must be verified by engineering and design teams, several potential industry applications can be conceptualized based on its features:

  • Industrial Automation: Given its robust set of timers, I/O options, and high-speed operation, the AT89C51RD2-SLSUM could potentially be utilized in controlling industrial machines, process automation systems, and monitoring sensors.
  • Consumer Electronics: Products such as home appliances, toys, and gaming peripherals might integrate this MCU for managing user inputs, device outputs, and performing basic processing tasks, leveraging its ample program memory and I/O capabilities.
  • Computing and Data Storage: In peripheral devices or embedded sub-systems for data management and communication tasks, the AT89C51RD2-SLSUM may find use due to its fast processing speed and reliability.
  • Telecommunications: The MCU’s capabilities might support the functionalities required in telecommunications equipment, including routing devices, switchboxes, and modems, especially where high-speed signal processing and control are necessary.
  • Security and Surveillance: Given its ability to interface with a wide range of sensors and its sufficient computational speed, it could be implemented in access control systems, intruder detection systems, and other security devices.

Note: These potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions, providing low-risk product development, lower total system cost, and faster time to market for thousands of diverse customer applications worldwide. Microchip offers outstanding technical support along with dependable delivery and quality. As a manufacturer immersed in Microcontrollers and processors, Microchip is renowned for its wide range of products, including the AT89C51RD2-SLSUM and similar parts, catering to an extensive array of applications and industries. By harnessing advanced technology and providing comprehensive solutions, Microchip facilitates innovation and efficiency in electronic designs.

Where to Find AT89C51RD2-SLSUM by Microchip Technology Inc

For those looking to procure the AT89C51RD2-SLSUM, our platform findchips.com offers a comprehensive tool to research availability across multiple distributors. By using FindChips, customers can compare real-time pricing and stock levels from leading distributors. Historically, this part has been available at distributors including New Advantage Corporation, Master Electronics, EBV Elektronik, and Avnet Silica. However, it’s crucial to visit findchips.com for the current stock status and pricing, as well as exploring alternate Microcontrollers offered by Microchip Technology Inc. or other manufacturers to suit specific application requirements.

Compare pricing for AT89C51RD2-SLSUM and other Microcontrollers / Microcontrollers and Processors at findchips.com