Overview of BNX023-01L by Murata Manufacturing Co Ltd.
The BNX023-01L by Murata Manufacturing Co Ltd is an electronic component designed for filtering applications. It is specifically categorized under Data Line Filters, a subset of electronic filters. This component features single-function capability, is rated for 100V and 15A, and is designed for surface-mount (SMD) installation. The filter operates efficiently across a broad range of frequencies, up to 1000 MHz, and is engineered to attenuate unwanted signals with a maximum loss of 35 dB. Its design includes a compact footprint with dimensions of 12.1 mm in length, 9.1 mm in width, and a height of 3.1 mm, making it suitable for dense circuit board layouts.
This filter’s construction complies with rigorous industry standards for environmental and safety concerns, including RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorisation, and Restriction of Chemicals) compliance codes. Additionally, the BNX023-01L is deemed active in its lifecycle, ensuring its availability and support for ongoing and new designs. The component’s capacity for handling significant current (rated at 20A), along with a robust insulation resistance minimum of 500 MΩ and a wide operating temperature range from -40°C to +125°C, highlights its versatility across various applications needing precise signal management and noise reduction.
Industry Applications for BNX023-01L
-
Consumer Electronics: The BNX023-01L might potentially be used in a variety of consumer electronics where noise reduction is critical, such as in audio/video equipment, high-definition televisions, and gaming consoles. Its high attenuation frequency and maximum insertion loss could ensure optimal performance by minimizing electromagnetic interference (EMI).
-
Industrial Automation: In industrial settings, where reliability and precision are paramount, the BNX023-01L might find applications in control systems and automation equipment. Its wide operating temperature range and strong insulation resistance make it suitable for environments experiencing fluctuating temperatures and requiring stable electrical performance.
-
Computing and Data Storage: For servers and data storage systems, maintaining signal integrity while reducing noise is essential. The BNX023-01L could be beneficial in these applications due to its effective EMI filtering capabilities, ensuring that data transmission remains accurate and uninterrupted.
-
Telecommunications: The telecommunications industry might benefit from the inclusion of the BNX023-01L in infrastructure equipment, such as transceivers and base stations, where it could help to mitigate signal interference and enhance communication quality across long distances.
Note that these potential industry applications are conceptual and necessitate further analysis and approval by engineering and design teams to guarantee that they meet specific industry standards and application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is especially recognized for its innovation in the field of filters, including Data Line Filters. Murata’s products, including the BNX023-01L, are known for their reliability, quality, and performance, addressing critical needs across a wide spectrum of applications.
Murata’s commitment to research and development in the area of filters has led to the creation of components that provide exceptional performance in protecting circuits from external noise and preventing malfunction. The BNX023-01L is a testament to Murata’s dedication to technological advancement and its capability to meet the stringent requirements of modern electronic devices and systems.
Where to Find BNX023-01L by Murata Manufacturing Co Ltd
To procure the BNX023-01L, we recommend utilizing our platform at findchips.com. Here, you can find the most up-to-date stock levels, pricing, and availability from a range of distributors. Historically, distributors such as Win Source Electronics, New Advantage Corporation, Component Electronics, Inc., and Avnet have carried this part. However, for current information, it’s best to consult the findchips.com website directly.
For alternatives to the BNX023-01L that might be offered by Murata Manufacturing Co Ltd or other manufacturers, consider searching under the category of Data Line Filters on findchips.com. This resource might provide insights into similar parts that could match specific application requirements.