Overview of MOC3023SR2M by onsemi
The MOC3023SR2M, manufactured by onsemi, is a triac driver output Optocoupler featured in a 6-pin DIP (Dual In-line Package) configuration. This component is designed to isolate and switch AC loads using a minimal DC control signal, achieving a random-phase triac operation. With a peak repetitive off-state voltage of 400V and an off-state current rating of 0.1A, it caters to applications requiring precise control over high voltage AC lines under varied conditions. Furthermore, the device assures a high isolation voltage of 5.3kV, ensuring effective electrical separation between the input and output to safeguard low voltage circuits and personnel from high transient voltages. The part is offered in a surface mount DIP-6 package, providing the advantage of easier integration into printed circuit boards (PCBs) for a variety of electronic applications.
Onsemi’s MOC3023SR2M is also notable for its non-zero crossing triac operating mode, which allows for better control in some AC switching applications but requires careful timing considerations by design engineers. Its input trigger current of 5mA, combined with a max forward current of 0.06A, makes it suitable for direct interfacing with microcontroller outputs. Compliance with RoHS standards and an operating temperature range from -40°C to +85°C further enhance its applicability in a wide range of environments. Factory lead time for the MOC3023SR2M is currently 24 weeks and 4 days, reflecting its production and delivery schedule as of the current writing.
Industry Applications for MOC3023SR2M
Given its design and specifications, the MOC3023SR2M by onsemi could potentially serve a wide range of applications across various industries. Here are some examples where this device might find utility, keeping in mind that these potential applications are conceptual and should be further analyzed by engineering and design teams to ensure compliance with industry standards and specific requirements:
- Industrial Automation – This part might be utilized in industrial control systems for driving AC motors, managing thermal heaters, or controlling lighting systems, where isolation from high voltage circuits and precise control are essential.
- Consumer Electronics – In home automation products, such as smart switches or dimmers that connect to IoT platforms, the MOC3023SR2M could be used to safely control household AC appliances.
- Computing and Data Storage – Servers and data storage systems often require controlled power distribution units (PDUs). This optocoupler could serve in the design of PDUs for safe AC load switching.
- Telecommunications – The device might be integrated into the power supply units of telecom equipment, where isolation and protection from AC line transients are critical.
- Security and Surveillance – Security systems, including motion detectors and automated lighting, may leverage the MOC3023SR2M for controlling AC-powered components without direct electrical contact.
Note: These applications are illustrative and necessitate thorough validation to ascertain their feasibility and ensure adherence to pertinent regulations and standards.
About onsemi
onsemi is a significant player in the field of semiconductor components, particularly known for its vast range of optoelectronic products, including optocouplers. The company’s commitment to innovation and quality has made it a trusted name for engineers and designers looking for reliable solutions in isolating electrical circuits while permitting signal control across them. onsemi’s optocouplers, such as the MOC3023SR2M, are engineered to meet the stringent demands of modern electronic devices, offering high isolation, low power consumption, and ease of integration into various circuits. onsemi continues to invest in research and development to cater to the evolving needs of industries ranging from automotive to consumer electronics, making their optocouplers and other optoelectronic devices essential components in numerous applications.
Where to Find MOC3023SR2M by onsemi
To procure the MOC3023SR2M, interested buyers should consider using findchips.com as an invaluable resource for comparing current stock levels and pricing across different distributors. The advantage of using this platform lies in its ability to provide real-time data, ensuring that procurement decisions are based on the most current information available. Historically, this part has been available from distributors such as New Advantage Corporation, LCSC, EBV Elektronik, and Mouser Electronics among others. However, for the most accurate availability and pricing information, potential buyers should directly visit findchips.com. The site also allows users to explore alternative Optocoupler parts that may be offered by onsemi or other manufacturers, offering flexibility in sourcing compatible components for various applications.