EMK212BJ106KG-T by TAIYO YUDEN

Overview of EMK212BJ106KG-T by TAIYO YUDEN

The EMK212BJ106KG-T is a general-purpose, multilayer Ceramic Capacitor manufactured by TAIYO YUDEN. It features a capacitance of 10 µF and a rated DC voltage of 16 V. Encased in a 0805 [2012 Metric] package, this component is designed for surface mount technology (SMT), making it suitable for a wide range of electronic circuit applications. The capacitor has a capacitance tolerance of ±10% and operates over a temperature range of -55ºC to +85ºC. This part adheres to the X5R dielectric characteristic, which specifies a moderate change in capacitance with respect to temperature and voltage, offering a reasonable compromise between size and temperature stability.

The EMK212BJ106KG-T is marked as being compliant with RoHS (Restriction of Hazardous Substances Directive), meaning it does not contain any of the ten restricted substances in concentrations beyond the allowed limits. Additionally, it aligns with the REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) standards, ensuring safety for human health and the environment.

Industry Applications for EMK212BJ106KG-T

  • Consumer Electronics: The EMK212BJ106KG-T could potentially be used in devices such as smartphones, tablets, and laptops. Its compact size, general-purpose nature, and surface mount design make it an ideal choice for these applications. The X5R temperature characteristic ensures that the capacitor will perform reliably across the broad range of temperatures these devices may be exposed to during operation or when being transported.

  • Industrial Automation: In the realm of industrial automation, components like EMK212BJ106KG-T might find their application in control systems, sensors, and actuators due to their robust operability over a wide temperature range and stable electrical characteristics. Such components are essential for the reliable long-term performance required in industrial environments.

  • Telecommunications: Given its electrical characteristics and reliability, the EMK212BJ106KG-T may potentially serve well in the telecommunications industry, particularly in equipment such as transceivers, base stations, and networking devices. The X5R dielectric provides the necessary stability across temperature variations that these devices can experience.

  • Computing and Data Storage: Devices within computing and data storage, such as servers and storage devices, could benefit from using these capacitors. Their high capacitance and compact footprint make them suitable for power supply filtering and bypass circuits where space and efficient power management are critical.

  • Electronic Manufacturing: For broad electronic manufacturing services (EMS), components like EMK212BJ106KG-T offer designers and manufacturers flexibility and reliability for a plethora of applications. Their compliance with major environmental regulations makes them suitable for global products.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TAIYO YUDEN

TAIYO YUDEN is a globally recognized manufacturer of electronic components, specializing in the production of capacitors, inductors, and ferrite beads. Within the realm of Ceramic Capacitors, TAIYO YUDEN offers a wide range of products designed to meet the diverse needs of the electronics industry. The company is well-known for its innovation, quality, and reliability in the components it manufactures. The EMK212BJ106KG-T is just one example of TAIYO YUDEN’s commitment to providing high-quality electronic components that meet the stringent requirements of today’s electronic devices. TAIYO YUDEN’s products are engineered for use in a variety of applications, from consumer electronics to industrial equipment, offering solutions that enhance the performance and reliability of electronic systems.

Where to Find EMK212BJ106KG-T by TAIYO YUDEN

To procure the EMK212BJ106KG-T capacitor or to explore alternate options, one should consider visiting findchips.com. This platform provides comprehensive data on stock levels, pricing, and distributor options. For Ceramic Capacitors, including those offered by TAIYO YUDEN or other manufacturers, findchips.com serves as a valuable resource for research and procurement. Historically, distributors like DigiKey, Mouser Electronics, Newark, and Avnet Americas have stocked this component, though availability can fluctuate. Therefore, visiting findchips.com is recommended to get current stock levels and pricing.

Compare pricing for EMK212BJ106KG-T and other Ceramic Capacitors / Capacitors at findchips.com