PS2801C-1-F3-A by Renesas Electronics Corporation

Overview of PS2801C-1-F3-A by Renesas Electronics Corporation

The PS2801C-1-F3-A is a high isolation voltage SSOP photocoupler from Renesas Electronics Corporation, designed to provide efficient optical coupling while enabling electrical isolation between its input and output. This part features a transistor output, making it suitable for various signal transfer applications across many industries. Encased in a SSOP (Shrink Small Outline Package) with 4 pins, it supports a forward current of up to 30 mA and boasts an isolation voltage of 2.5 kV, ensuring robust performance in environments requiring high voltage insulation.

The core attributes making this component noteworthy are its compact form factor, the collector-emitter voltage (V(Br)CEO) of 80V, a minimum current transfer ratio (CTR) of 50%, and low forward voltage of maximum 1.4 V. Regarding reliability and compliance, the PS2801C-1-F3-A is both RoHS compliant and UL approved, attesting to its safety and environmental standards adherence. It features a dark current of maximum 100 nA, operating temperatures ranging from -55 °C to 100 °C, and a maximum power dissipation of 0.12 W, further demonstrating its efficiency and versatility in demanding applications.

Industry Applications for PS2801C-1-F3-A

The PS2801C-1-F3-A’s unique attributes make it suitable for a variety of applications across multiple industries. Here are some potential use cases, always subject to detailed analysis and verification by engineering and design teams for compliance with specific requirements:

  • Industrial Automation: Its high isolation voltage and robust operating temperature range could potentially make it suitable for safety interfaces, signal transmission between different voltage domains, and equipment monitoring systems.
  • Telecommunications: Given its compact size and reliability, this Optocoupler might be used in communication equipment for data transmission and isolation purposes to protect sensitive components from high voltage spikes.
  • Computing and Data Storage: Could serve in power supplies, offering galvanic isolation to ensure the integrity and safety of data transactions and components in servers and storage devices.
  • Consumer Electronics: In gadgets requiring electrical isolation between user interfaces and control circuits, such as touchscreens and buttons in household appliances, to enhance user safety and device reliability.

Note that these potential industry applications are only conceptual/illustrative and require further analysis for compliance with industry standards and application-specific requirements.

About Renesas Electronics Corporation

Renesas Electronics Corporation is a premier supplier in the semiconductor industry, especially renowned for its contributions to the field of optoelectronics, including a wide range of Optocoupler components. The PS2801C-1-F3-A is part of a broader portfolio designed to meet diverse customer needs in terms of performance, power efficiency, and reliability. Renesas is committed to innovation, with a focus on developing components that enable seamless integration into advanced electronic systems. Their offerings in the optocoupler domain are designed to support the needs of both current and emerging applications, ensuring high levels of electrical isolation and signal integrity across a variety of operating conditions.

Where to Find PS2801C-1-F3-A by Renesas Electronics Corporation

To procure the PS2801C-1-F3-A for your next project, exploring availability through findchips.com is highly advisable. Our platform allows you to compare current stock levels and pricing from various distributors efficiently. Historically, this part has been available from notable distributors such as LCSC, Avnet Asia, NexGen Digital, and DigiKey, among others. However, to ensure you get the most up-to-date information on availability and pricing, findchips.com should be your first stop. The site also provides access to a wide range of alternate parts from Renesas Electronics Corporation or other manufacturers, giving you the flexibility to find the best component for your application needs.

Compare pricing for PS2801C-1-F3-A and other Optocoupler / Optoelectronics at findchips.com