IRFP2907PBF by Infineon Technologies AG

Overview of IRFP2907PBF by Infineon Technologies AG

The IRFP2907PBF is a high-performance N-Channel Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed for efficient power management and switching. With a drain-source voltage of 75V and a maximum drain current of 209A, this component is capable of handling significant power. The device features an ultra-low on-resistance of 0.0045 Ω, enhancing its efficiency in applications. Furthermore, it is designed in a TO-247AC package, suitable for high-power applications due to its ability to dissipate heat effectively. Additionally, this MOSFET is characterized by a drain current of 90A under specific test conditions, further emphasizing its suitability for high current operations. Its avalanche energy rating of 1970 mJ makes it highly reliable for applications subjected to high energy pulses.

Manufactured by Infineon Technologies AG, the IRFP2907PBF is in an active life cycle phase and supports a wide range of industrial and technological applications. It comes with a built-in diode, providing an integrated solution for protection against reverse voltage. Noteworthy is its compliance with RoHS, REACH, and ECCN EAR99 standards, making it a globally acceptable choice for environmentally conscious applications. The component is designed for through-hole mounting, ensuring robust connections suitable for high-power and high-reliability needs.

Industry Applications for IRFP2907PBF

Given its electrical characteristics and robust package, the IRFP2907PBF is well-suited for a variety of industry applications. However, it is crucial that engineering and design teams conduct thorough analyses and adhere to industry standards and specific application requirements before adopting this component. The potential applications described here are illustrative and conditional upon such due diligence.

  • Aerospace and Defense: The ruggedness and reliability criteria of the IRFP2907PBF might potentially serve in systems requiring high power density with stringent reliability standards, possibly including satellite power systems or vehicle control systems.
  • Industrial Automation: Applications requiring high-efficiency power conversion and switching, such as motor control units or power supplies, could benefit from the MOSFET’s low on-resistance and high current handling capability.
  • Renewable Energy Systems: In solar inverters or wind turbine converters, the IRFP2907PBF could possibly be utilized for efficient power conversion, benefiting from its high reliability under variable environmental conditions and its ability to handle high energy pulses.
  • Telecommunications: The component may potentially be suitable for power amplification and supply management in telecommunications infrastructure, where efficient power management is critical.
  • Consumer Electronics: High-performance computing devices and gaming consoles that require efficient power management for cooling and operation might leverage the IRFP2907PBF for its high current capability and efficiency.

Note that these potential industry applications are conceptual and require verification for compliance with specific standards and application needs.

About Infineon Technologies AG

Infineon Technologies AG is a leading global provider of semiconductor solutions, specializing in automotive, industrial power control, power management, and chip card & security applications. Within the domain of Power Field-Effect Transistors, Infineon stands out for its diverse portfolio that includes devices like the IRFP2907PBF, designed to meet a wide range of application needs. Infineon’s power MOSFETs are known for their reliability, efficiency, and performance, accommodating a vast spectrum of power ranges and switching speeds. The company’s commitment to innovation is underscored by its offerings in silicon-based, silicon carbide (SiC), and gallium nitride (GaN) technologies, providing components that enhance the energy efficiency of electronic systems.

Where to Find IRFP2907PBF by Infineon Technologies AG

To procure the IRFP2907PBF, a prospective buyer should consider using findchips.com, which aggregates real-time data from numerous distributors to provide up-to-date information on pricing and availability. For those looking for alternatives or to compare similar Power Field-Effect Transistors, findchips.com offers a comprehensive overview of options from Infineon Technologies AG and other manufacturers. Historically, distributors such as Win Source Electronics, Schukat electronic, Ameya Holding Limited, Rutronik, and TME, along with major electronics components suppliers like Mouser Electronics, DigiKey, and Farnell, have been sources for this part. However, stock levels and pricing are subject to change, making it essential to consult findchips.com for the most current information.

Compare pricing for IRFP2907PBF and other Power Field-Effect Transistors at findchips.com