BLM18PG471SN1D by Murata Manufacturing Co Ltd

Overview of BLM18PG471SN1D by Murata Manufacturing Co Ltd.

The BLM18PG471SN1D is a high-performance ferrite chip bead from Murata Manufacturing Co Ltd., designed for suppressing high-frequency noise in electronic circuits. As part of the Data Line Filters category, this component serves a crucial role in maintaining the integrity of data transmission by mitigating the effects of electromagnetic interference (EMI). It features a nominal impedance of 470Ω at 100MHz, showcasing its effectiveness against high-frequency noise. It has a single function, capable of handling a rated current of 1A, which denotes its capability to support applications with moderate power requirements.

This ferrite chip is encased in an EIA standard 0603 package with 2 pins, making it a suitable choice for surface-mount technology (SMT) applications. Its construction ensures durability and reliability, having a maximum DC resistance of 0.2Ω which contributes to its efficient operation. The part is fully compliant with RoHS and REACH, indicating its adherence to current environmental standards. Particular to its design, it operates within a wide temperature range of -55°C to +125°C, accommodating various challenging environments. According to the data provided, the factory lead time for this part is 10 weeks as of the current writing.

Industry Applications for BLM18PG471SN1D

The versatile properties of the BLM18PG471SN1D make it suitable for a wide range of applications across various industries. Here are some potential use cases:

  • Internet of Things (IoT): With its capacity to suppress high-frequency noise, this part may be ideal for IoT devices, where maintaining the integrity of data communication is vital.
  • Environmental Monitoring Systems: These systems often operate in noisy electrical environments. The BLM18PG471SN1D could be instrumental in ensuring the accuracy and reliability of data transmission in such applications.
  • Financial Technology (Fintech): In fintech applications, where data integrity and security are paramount, this ferrite chip bead can play a critical role in preventing data corruption caused by EMI.
  • Consumer Electronics: Devices such as smartphones, tablets, and laptops could benefit from the EMI suppression capabilities of this part, enhancing device performance and user experience.
  • Automotive: Modern vehicles, which are increasingly becoming data-centric, could use this component to ensure the reliable operation of onboard systems in the presence of EMI.

Its broad operating temperature range and high impedance at critical frequencies make it a potentially suitable choice for these applications.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. Specializing in the Filters category, Murata offers a wide array of products that include, but are not limited to, Data Line Filters. The BLM18PG471SN1D exemplifies Murata’s commitment to providing solutions that meet the stringent requirements of today’s electronic devices. Murata’s products are known for their reliability, efficiency, and advanced technology, which make them preferred choices for engineers and procurement specialists worldwide.

Where to Find BLM18PG471SN1D by Murata Manufacturing Co Ltd

For professionals looking to source the BLM18PG471SN1D, our platform, findchips.com, offers an efficient way to check current stock levels and pricing from leading distributors. Historically, this part has been available from several distributors, including Newark, DigiKey, Avnet Americas, and Mouser Electronics. However, to get the most up-to-date information, visiting findchips.com is recommended. Moreover, for those considering alternate parts, our Data Line Filters section can provide insights into similar offerings by Murata Manufacturing Co Ltd or other manufacturers.

Compare pricing for BLM18PG471SN1d and other Data Line Filters / Filters at findchips.com