FAN4174IS5X by onsemi

Overview of FAN4174IS5X by onsemi

The FAN4174IS5X is a CMOS operational amplifier (op-amp) designed for a wide range of applications needing a balance between cost and performance. Manufactured by onsemi, this op-amp stands out due to its rail-to-rail input and output, 3.7MHz bandwidth, and a slew rate of 3V/μs. It operates within a supply voltage range of 2.3V to 5.25V, making it suitable for both single and dual supply operations. Enclosed in a compact SOT-23-5 package, the FAN4174IS5X is equipped with 5 pins and is characterized by its operating temperature range, spanning from -40°C to +125°C. This part is fully compliant with RoHS standards, ensuring its suitability for use in environmentally sensitive applications.

This operational amplifier is a part of the broader category of Operational Amplifiers, known for their high performance and reliability in a variety of electronic circuits. According to its Part Data Attributes, the FAN4174IS5X has a “Factory Lead Time” of 39 weeks as of the current writing, indicating the time required for manufacturing and delivery under normal conditions.

Industry Applications for FAN4174IS5X

The versatile nature of the FAN4174IS5X allows it to serve in multiple industry applications, although engineering and design teams must conduct thorough analysis and verification to ensure compliance with specific standards and application requirements. Below are potential use cases for this operational amplifier:

  • Consumer Electronics: The FAN4174IS5X might be integrated into audio and video equipment, portable devices, and smart appliances where its rail-to-rail input/output and low power consumption could enhance the performance and efficiency of these devices.
  • Industrial Automation: Due to its wide operating temperature range and rail-to-rail capabilities, the FAN4174IS5X potentially suits automated control systems, sensor interfaces, and process control equipment, offering reliable performance under variable industrial conditions.
  • Telecommunications: Its small form factor and efficient power usage could make the FAN4174IS5X suitable for use in network equipment, signal conditioning modules, and communication devices, where maintaining signal integrity and minimizing power are critical.
  • Medical Imaging: The high bandwidth and slew rate, combined with low power consumption, might find the FAN4174IS5X being used in medical imaging equipment where precision and reliability are paramount.
  • Computing and Data Storage: Given its operational stability and efficiency over a broad range of supply voltages, the FAN4174IS5X could be ideal for use in data acquisition systems, power management modules, and other peripheral devices within computing and storage systems.

Note: The aforementioned industry applications are speculative and illustrative. Actual use requires diligent verification to meet industry standards and specific application demands.

About onsemi

onsemi, the manufacturer of the FAN4174IS5X, is a pivotal player in the semiconductor industry, particularly renowned for their comprehensive range of semiconductor-based solutions. They specialize in powering innovations across various sectors, including automotive, telecommunications, computing, and consumer electronics. Within the realm of Operational Amplifiers, onsemi offers a portfolio that emphasizes performance, efficiency, and miniaturization, catering to the increasingly demanding requirements of modern electronic circuits. The FAN4174IS5X is just one example among onsemi’s array of Operational Amplifiers designed to address the multifaceted needs of today’s electronic designs.

Where to Find FAN4174IS5X by onsemi

To procure the FAN4174IS5X, engineers and procurement specialists are recommended to use findchips.com. This platform allows users to compare current stock levels and pricing from various distributors. Historically, the FAN4174IS5X has been available from distributors such as Sense Electronic Company Limited, EBV Elektronik, Avnet Silica, and DigiKey. However, to get the most up-to-date availability and competitive pricing, visiting findchips.com is advisable. Furthermore, for those seeking alternate parts to the FAN4174IS5X that might be offered by onsemi or other manufacturers, findchips.com provides a comprehensive catalog of Operational Amplifiers to explore and compare.

Compare pricing for FAN4174IS5X and other Operational Amplifiers / Amplifier Circuits at findchips.com