Overview of 0460-202-20141 by TE Connectivity
The 0460-202-20141 is a solid pin designed for crimping onto 20 AWG wire, featuring a nickel-plated finish for enhanced conductivity and corrosion resistance. Manufactured by TE Connectivity, this component is a rectangular power contact under the DTM series, made from copper alloy. It is specifically engineered for use in applications requiring reliable power connections. This pin is part of the broader Assembly Items category within the realm of Connector Support, indicating its role in facilitating robust and secure connections within electronic systems.
This part is characterized by several notable attributes, including its machined contact design, male gender, and straight mounting style, which collectively cater to a wide range of power design requirements. It operates within a temperature range of -55 to 125 degrees Celsius and is capable of handling a rated current of 7.5 A. The 0460-202-20141 is compliant with RoHS but not listed as Reach compliant. Furthermore, it does not conform to specific standards such as DIN, IEC, or MIL, indicating a versatile use case rather than restrictions to specialized applications. According to the listings on findchips.com, the factory lead time for this part, as of the current writing, is approximately 17 weeks and 1 day.
Industry Applications for 0460-202-20141
While the 0460-202-20141 pin by TE Connectivity is versatile in nature, its features and specifications make it potentially suitable for a wide range of industry applications. It is important to note that these potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Here are potential uses in various industries:
- Industrial Automation: The pin’s robust design and capability to operate over a wide temperature range might make it suitable for use in automation equipment, facilitating reliable power connections in industrial controllers, sensors, and actuators.
- Consumer Electronics: Given its contact design and crimpable nature onto 20 AWG wire, this part could potentially be used in the internal wiring of consumer electronics, such as home appliances and audio/video equipment, ensuring reliable power delivery.
- Computing and Data Storage: The high-current handling capability and solid build might make it a contender for use within computing hardware and data storage systems, possibly serving in power supply connections and data center infrastructure.
- Aerospace and Defense: Despite the lack of MIL-spec conformity, the part’s temperature range and nickel-plating could allow for its use in aerospace and defense applications where durability and reliability are paramount. However, engineering teams should verify compliance with the specific requirements of these industries.
- Electronic Manufacturing: This pin may also find utility in the assembly of a wide range of electronic components and systems, supporting manufacturing processes that require reliable and high-quality power connectors.
Again, these potential applications are only conceptual and necessitate verification by technical teams familiar with the specific demands of their projects and the rigorous standards of their respective industries.
About TE Connectivity
TE Connectivity is a global leader in the field of electronic connectivity solutions, offering a broad range of components including connectors, relays, sensors, and wiring. Within the spectrum of Assembly Items, TE Connectivity’s products stand out for their reliability, innovation, and adherence to industry standards. The 0460-202-20141 pin is indicative of the company’s commitment to providing high-quality connector support solutions suitable for a wide array of applications. TE Connectivity’s components, particularly those within the Assembly Items subcategory, are designed to meet the rigorous demands of industries ranging from automotive to aerospace, consumer electronics to industrial automation. Their comprehensive portfolio not only includes pins like the 0460-202-20141 but also encompasses a variety of connector accessories, making TE Connectivity a go-to brand for those seeking robust electronic connectors and associated components.
Where to Find 0460-202-20141 by TE Connectivity
For professionals looking to procure the 0460-202-20141 pin by TE Connectivity, findchips.com offers a comprehensive platform to compare stock availability and pricing from a wide range of distributors. This service streamlines the procurement process, providing up-to-date information from distributors including Master Electronics, IBS Electronics, TME, TTI, Quest Components, Bristol Electronics, Onlinecomponents.com, Bisco Industries, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, inventory levels and availability may fluctuate, so it’s recommended to check findchips.com directly to get the most current stock levels and pricing information. Aside from the 0460-202-20141, those searching for connector support solutions might also consider exploring other Assembly Items offered by TE Connectivity or other manufacturers for alternate parts that could be better suited to specific applications.