NCP1117LPST33T3G by onsemi

Overview of NCP1117LPST33T3G by onsemi

The NCP1117LPST33T3G is a fixed positive single output low dropout (LDO) regulator capable of delivering up to 1 A of output current. This component is designed to provide a stable 3.3V output from a minimum input voltage of 4.8V up to a maximum of 12V. Its features include a maximum dropout voltage of 1.4V under full load and a typical dropout voltage of 1.3V, ensuring efficient operation even in low headroom applications. The device is housed in a SOT-223 package, which is characterized by its small size and ability to dissipate heat effectively, making it an ideal choice for space-constrained applications.

Manufactured by onsemi, a leader in energy-efficient innovations, this LDO regulator exhibits several key attributes such as a tight output voltage tolerance of up to 1.97%, line regulation maximum of 0.0066%, and load regulation maximum of 0.033%. These characteristics ensure stable performance across a wide range of operating conditions. Furthermore, the component is fully RoHS compliant, supporting the requirements for environmental sustainability. Its packaging is plastic/epoxy, contributing to its robustness and durability in various application environments.

Industry Applications for NCP1117LPST33T3G

The versatility of the NCP1117LPST33T3G enables its use across a broad range of industries. Its robust performance characteristics make it suitable for applications where stable voltage is crucial. Note that the following potential industry applications are conceptual and require thorough verification by engineering and design teams to ensure compliance with specific requirements and standards.

  • Consumer Electronics: This LDO regulator might find applications in devices like smart wearables, portable gaming devices, and other personal electronics. The need for compact, efficient power regulation solutions in these devices aligns well with the features of the NCP1117LPST33T3G.
  • Industrial Automation: In the realm of industrial control systems, sensors, and automation equipment that require stable power supplies for accurate measurements and operations, this component could potentially offer the necessary performance. Its ability to operate efficiently with low dropout voltages is beneficial for systems with limited power budgets.
  • Computing and Data Storage: For applications in servers, network routers, and storage units that require reliable power delivery for logic components, the NCP1117LPST33T3G might be an optimal choice. Its stable output and high efficiency could help in minimizing heat generation in such high-density electronic environments.
  • Telecommunications: Telecom equipment, including transceivers and base stations, could potentially benefit from the stable and efficient power supply facilitated by this LDO regulator. The precise voltage regulation capabilities may be critical for the performance and reliability of these systems.

It is crucial to emphasize that these are illustrative examples, and incorporating the NCP1117LPST33T3G into any specific application demands detailed analysis and validation to meet industry-specific standards and performance requirements.

About onsemi

onsemi is a renowned manufacturer and innovator in the semiconductor industry, focusing on energy-efficient solutions. They are well-known for their extensive portfolio of power management devices, including a wide range of Linear Regulator ICs. The NCP1117LPST33T3G is part of onsemi’s commitment to providing high-performance power management solutions. The company’s products are designed with an emphasis on reducing global energy use and improving efficiency across numerous electronic applications. In relation to Linear Regulators and other Power Circuits, onsemi offers devices that cater to a diverse array of requirements, from very low dropout regulators for battery-operated devices to high-voltage regulators suitable for industrial applications. Their components are favored for precision, reliability, and efficiency in a wide range of sectors.

Where to Find NCP1117LPST33T3G by onsemi

To acquire the NCP1117LPST33T3G or explore alternatives, a highly recommended resource is findchips.com. This platform allows users to compare prices and stock availability across multiple distributors. Regarding the procurement of NCP1117LPST33T3G, it is important to note that the availability of this component may vary. Historically, it has been listed by distributors such as Wuhan P&S, Win Source Electronics, Sense Electronic Company Limited, and LCSC, among others. However, for real-time information on stock levels and pricing, prospective buyers should visit findchips.com. Additionally, the platform offers the opportunity to explore other Linear Regulator ICs that might be offered by onsemi or other leading manufacturers, facilitating the selection of the most suitable component for specific applications.

Compare pricing for NCP1117LPST33T3G and other Linear Regulator ICs / Power Circuits at findchips.com