Overview of USB6B1RL by STMicroelectronics
The USB6B1RL by STMicroelectronics is an advanced electronic component designed for effective ESD (Electrostatic Discharge) protection. This part is characterized as a unidirectional, 2 lines filter incorporating ESD protection and Vbus functionality, specifically tailored for systems requiring high levels of protection against ESD. Packaged in a SOP-8 (Small Outline Package with 8 pins), it aligns with the needs for compact and efficient designs. The device boasts a power dissipation capacity of 500W and an operating voltage of 5.25V, making it highly effective for safeguarding sensitive circuitry. Its low capacitance property enhances its usability in high-speed signal applications without significantly impacting signal integrity.
Incorporating silicon-based avalanche technology, the USB6B1RL offers robust protection against transient voltages, ensuring reliability and longevity in a wide array of electronic devices. This product comes with various certifications, including RoHS compliance, ensuring adherence to global environmental and safety standards. With characteristics like moisture sensitivity level 3 and a peak reflow temperature of 260°C, it is suitable for a variety of soldering processes in electronics manufacturing.
The component is part of the broader category of Transient Suppressors, designed to protect electrical circuits from voltage spikes. The USB6B1RL’s unidirectional capability allows it to effectively clamp transient voltages, preventing damage to the connected circuits. As of the current writing, the factory lead time for this component is 16 weeks and 3 days, indicating its production and delivery timeline.
Industry Applications for USB6B1RL
The USB6B1RL by STMicroelectronics is potentially applicable in various industry sectors due to its ESD protection capabilities. It is vital to remember that the suitability of this component for any specific application should be thoroughly assessed by engineering and design teams considering industry standards and specific requirements. Here are conceptual illustrations of industries where the USB6B1RL could find potential applications:
- Consumer Electronics: In devices such as smartphones, tablets, and laptops, the USB6B1RL might provide essential protection against ESD, safeguarding integral components from electrostatic damage. Its low capacitance feature is crucial for maintaining signal integrity in high-speed data lines.
- Computing and Data Storage: For servers and storage systems, which require robust protection to ensure reliability and data integrity, the USB6B1RL could offer effective transient voltage suppression, potentially preventing data loss and hardware damage resulting from ESD events.
- Telecommunications: In telecommunication equipment, including routers, switches, and base stations, ESD protection is critical due to the high susceptibility to electrostatic discharges. The USB6B1RL might serve as a protective measure for sensitive communication circuits.
- Industrial Automation: In this sector, machinery and control systems that are frequently exposed to electrical noise and potential ESD events might benefit from the incorporation of the USB6B1RL to ensure uninterrupted operation and longevity of the equipment.
- Consumer Electronics: Wearables and other small form factor gadgets often require components that are not only effective in protection but are also compact. The USB6B1RL, with its SOP-8 package, fits these criteria well.
Note that these potential industry applications are conceptual and require verification for compliance with industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power the electronics at the heart of everyday life. ST’s products are found everywhere today, and together with its customers, they are enabling smarter driving and smarter homes, factories, and cities, along with the next generation of mobile and Internet of Things devices.
In the realm of Transient Suppressors, STMicroelectronics has a robust portfolio, which includes the USB6B1RL among other innovative solutions. Their products are designed to meet the needs of a range of applications by providing efficient power distribution, robust protection, and high reliability. STMicroelectronics is dedicated to advancing technology in this category, continuously enhancing product offerings with the latest advancements in semiconductor design and manufacturing.
Where to Find USB6B1RL by STMicroelectronics
To locate the USB6B1RL for procurement, findchips.com offers a comprehensive platform to check current stock levels and pricing from various distributors. While historically the part has been available from distributors like Win Source Electronics, Sense Electronic Company Limited, LCSC, and Future Electronics, it is advisable to use findchips.com to get the most updated availability and competitive pricing information. Additionally, for those seeking alternate parts to the USB6B1RL that might be offered by STMicroelectronics or other manufacturers, exploring the broader category of Transient Suppressors on findchips.com can provide a wealth of options.